CZK | EUR | USD
Favorite

MAX9928FAUA+T Current Sense Amplifier 1 Circuit 8-uMAX
Price & Procurement
3 163 In Stock
Can ship immediately Factory Stock : 5 000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,94000 $1,94
10 1,74400 $17,44
25 1,64520 $41,13
100 1,31600 $131,60
250 1,22200 $305,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9928FAUA+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
    5 000 - Factory Stock 
  • Unit Price: $1,12730
  • Digi-Reel®  : MAX9928FAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 163 - Immediate
    5 000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX9928FAUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 244 - Immediate
    3 350 - Factory Stock 
  • Unit Price: $2,13000

MAX9928FAUA+T

Datasheet
Digi-Key Part Number MAX9928FAUA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9928FAUA+T
Copy  
Description IC CURR SENSE 1 CIRCUIT 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 150kHz
Current - Input Bias 1,6µA
Voltage - Input Offset 600µV
Current - Supply 20µA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX9928
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX9928FAUA+

IC CURR SENSE 1 CIRCUIT 8UMAX

Maxim Integrated

$2,13000 Details

MAX9634HEUK+T

IC CURR SENSE 1 CIRCUIT SOT23-5

Maxim Integrated

$1,32000 Details
Additional Resources
Standard Package 1
Other Names MAX9928FAUA+TCT