CZK | EUR | USD
Favorite

MAX15462BATA+T Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 8-WFDFN
Price & Procurement
3 532 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,15000 $2,15
10 1,92900 $19,29
25 1,82000 $45,50
100 1,45600 $145,60
250 1,27400 $318,50
500 1,23760 $618,80
1 000 1,18300 $1 183,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX15462BATA+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $1,09132
  • Digi-Reel®  : MAX15462BATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 532 - Immediate
  • Unit Price: Digi-Reel®

MAX15462BATA+T

Datasheet
Digi-Key Part Number MAX15462BATA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX15462BATA+T
Copy  
Description IC REG BUCK 5V 300MA 8TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 8-WFDFN

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 300mA
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-TDFN (2x2)
Base Part Number MAX15462
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX15462BEVKIT#

EVAL BOARD FOR MAX15462

Maxim Integrated

$31,98000 Details
You May Also Be Interested In

BSP135H6327XTSA1

MOSFET N-CH 600V 120MA SOT-223

Infineon Technologies

$1,19000 Details

CDZVT2R36B

DIODE ZENER 36V 100MW VMN2M

Rohm Semiconductor

$0,22000 Details

STM32L431KCU6

IC MCU 32BIT 256KB FLASH 32QFPN

STMicroelectronics

$4,84000 Details

FDME910PZT

MOSFET P CH 20V 8A MICROFET

ON Semiconductor

$0,75000 Details

NUP3105LT1G

TVS DIODE 32V 66V SOT23-3

ON Semiconductor

$0,48000 Details

TCAN1042HGVDR

IC TRANSCEIVER 1/1 8SOIC

Texas Instruments

$1,56000 Details
Additional Resources
Standard Package 1
Other Names MAX15462BATA+TCT