CZK | EUR | USD
Favorite

Price & Procurement
4 213 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,97000 $1,97
10 1,78200 $17,82
25 1,59120 $39,78
100 1,43220 $143,22
250 1,27308 $318,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F3552TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 4 200 - Immediate
  • Unit Price: $1,08150
  • Digi-Reel®  : F3552DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 213 - Immediate
  • Unit Price: Digi-Reel®

V320SM7

Datasheet
Digi-Key Part Number F3552CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V320SM7
Copy  
Description VARISTOR 513.5V 1.2KA 2SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

513.5V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SM7
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 320V
Maximum DC Volts 420V
Varistor Voltage (Min) 462V
Varistor Voltage (Typ) 513,5V
Varistor Voltage (Max) 565V
Current - Surge 1,2kA
Energy 25J
Number of Circuits 1
Capacitance @ Frequency 65pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

V300SM7

VARISTOR 468.5V 1.2KA 2SMD

Littelfuse Inc.

$1,97000 Details

1803345

TERM BLOCK HDR 9POS 90DEG 3.81MM

Phoenix Contact

$3,66000 Details

A 14-LC-TT

CONN IC DIP SOCKET 14POS TIN

Assmann WSW Components

$0,22000 Details

A 06-LC-TT

CONN IC DIP SOCKET 6POS TIN

Assmann WSW Components

$0,28000 Details

SMCJ440A

TVS DIODE 440V 713V DO214AB

Littelfuse Inc.

$0,86000 Details

A 16-LC-TT

CONN IC DIP SOCKET 16POS TIN

Assmann WSW Components

$0,25000 Details
Additional Resources
Standard Package 1
Other Names F3552CT