CZK | EUR | USD
Favorite

C1812C334KCRACAUTO 0.33µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
3 162 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,95000 $0,95
10 0,72500 $7,25
50 0,60220 $30,11
100 0,51850 $51,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16786-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: $0,40144
  • Digi-Reel®  : 399-16786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 162 - Immediate
  • Unit Price: Digi-Reel®

C1812C334KCRACAUTO

Datasheet
Digi-Key Part Number 399-16786-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C334KCRACAUTO
Copy  
Description CAP CER 1812 330NF 500V X7R 10%
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.33µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,33µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16786-1