CZK | EUR | USD
Favorite

C1210X333KFRACAUTO 0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
3 024 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,04000 $1,04
10 0,81700 $8,17
50 0,70840 $35,42
100 0,61310 $61,31
500 0,46320 $231,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16764-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $0,40871
  • Digi-Reel®  : 399-16764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 024 - Immediate
  • Unit Price: Digi-Reel®

C1210X333KFRACAUTO

Datasheet
Digi-Key Part Number 399-16764-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X333KFRACAUTO
Copy  
Description CAP CER 1210 33NF 1500V X7R 10%
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,033µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16764-1