CZK | EUR | USD
Favorite

C1210J334K5RACAUTO 0.33µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
3 994 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,10000 $1,10
10 0,87100 $8,71
50 0,75520 $37,76
100 0,65350 $65,35
500 0,49374 $246,87
1 000 0,43565 $435,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20361-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 0
  • Unit Price: $0,39208
  • Digi-Reel®  : 399-20361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 994 - Immediate
  • Unit Price: Digi-Reel®

C1210J334K5RACAUTO

Datasheet
Digi-Key Part Number 399-20361-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210J334K5RACAUTO
Copy  
Description CAP CER 0.33UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20361-1