CZK | EUR | USD
Favorite

C1210J334K5RAC7800 0.33µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
4 000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,31000 $1,31
10 1,03100 $10,31
100 0,77300 $77,30
500 0,58408 $292,04
1 000 0,51536 $515,36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

C1210J334K5RAC7800

Datasheet
Digi-Key Part Number 399-20360-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210J334K5RAC7800
Copy  
Description CAP CER 0.33UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20360-6