CZK | EUR | USD
Favorite

C1210C475K3NACAUTO 4.7µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Price & Procurement
1 913 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,13000 $1,13
10 0,89200 $8,92
50 0,77320 $38,66
100 0,66920 $66,92
500 0,50560 $252,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-18117-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $0,40556
  • Digi-Reel®  : 399-18117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 913 - Immediate
  • Unit Price: Digi-Reel®

C1210C475K3NACAUTO

Datasheet
Digi-Key Part Number 399-18117-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C475K3NACAUTO
Copy  
Description CAP CER 4.7UF 25V X8L 1210
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8L HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18117-1