Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,41000 $1,41
10 1,24000 $12,40
100 1,06940 $106,94
500 0,87500 $437,50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1800-1-ND
Copy   455-1800-1-ND
Quantity Available 12 318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM14B-SRSS-TB(LF)(SN)

Copy   BM14B-SRSS-TB(LF)(SN)
Description CONN HEADER SMD 14POS 1MM
Copy   CONN HEADER SMD 14POS 1MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 14 position 0.039" (1.00mm)
Documents & Media
Datasheets SR, SZ Series
Product Training Modules SH/SR Connectors
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 14
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.7A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • SHR-14V-S-B - JST Sales America Inc. | 455-1389-ND DigiKey Electronics
  • SHR-14V-S-B
  • JST Sales America Inc.
  • CONN HOUSING SH 14POS 1MM WHITE
  • Unit Price $0,26000
  • 455-1389-ND
  • SHR-14V-S - JST Sales America Inc. | 455-1404-ND DigiKey Electronics
  • SHR-14V-S
  • JST Sales America Inc.
  • CONN HOUSING SH 14POS 1MM WHITE
  • Unit Price $0,26000
  • 455-1404-ND
Associated Product
  • Photo Not Available
  • A14SR14SR30K51A
  • JST Sales America Inc.
  • JUMPER 14SR-3S - 14SR-3S 2"
  • Unit Price $2,45000
  • 455-3755-ND
  • Photo Not Available
  • A14SR14SR30K152B
  • JST Sales America Inc.
  • JUMPER 14SR-3S - 14SR-3S 6"
  • Unit Price $3,01000
  • 455-3752-ND
  • Photo Not Available
  • A14SR14SR30K305B
  • JST Sales America Inc.
  • JUMPER 14SR-3S - 14SR-3S 12"
  • Unit Price $4,11000
  • 455-3754-ND
  • Photo Not Available
  • A14SR14SR30K305A
  • JST Sales America Inc.
  • JUMPER 14SR-3S - 14SR-3S 12"
  • Unit Price $4,11000
  • 455-3753-ND
You May Also Be Interested In
  • SHR-14V-S-B - JST Sales America Inc. | 455-1389-ND DigiKey Electronics
  • SHR-14V-S-B
  • JST Sales America Inc.
  • CONN HOUSING SH 14POS 1MM WHITE
  • Unit Price $0,26000
  • 455-1389-ND
  • PJ-102BH - CUI Inc. | CP-102BH-ND DigiKey Electronics
  • PJ-102BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $0,80000
  • CP-102BH-ND
Additional Resources
Standard Package ? 1
Other Names 455-1800-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1800-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 10 500 - Immediate
  • Unit Price: $0,66287
  • Digi-Reel® ? : 455-1800-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 318 - Immediate
  • Unit Price: Digi-Reel®

18:17:24 3.23.2019