Add To Favorites
IN-S85ATG Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,55000 $0,55
10 0,39300 $3,93
25 0,30120 $7,53
100 0,19660 $19,66
250 0,14416 $36,04
500 0,12230 $61,15
1 000 0,10046 $100,46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1830-1079-1-ND
Copy   1830-1079-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IN-S85ATG

Copy   IN-S85ATG
Description LED GREEN CLEAR 0805 SMD
Copy   LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)

Copy   Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Documents & Media
Datasheets IN-S85AT Series
Product Attributes Select All
Categories
Manufacturer Inolux
Series IN-S85AT
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 520nm
Wavelength - Peak 528nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IN-S85AT5B - Inolux | 1830-1078-1-ND DigiKey Electronics
  • IN-S85AT5B
  • Inolux
  • LED BLUE CLEAR 0805 SMD
  • Unit Price $0,38000
  • 1830-1078-1-ND
  • IN-S85ATR - Inolux | 1830-1082-1-ND DigiKey Electronics
  • IN-S85ATR
  • Inolux
  • LED RED CLEAR 0805 SMD
  • Unit Price $0,36000
  • 1830-1082-1-ND
  • IN-S85ATY - Inolux | 1830-1083-1-ND DigiKey Electronics
  • IN-S85ATY
  • Inolux
  • LED YELLOW CLEAR 0805 SMD
  • Unit Price $0,36000
  • 1830-1083-1-ND
  • VEMD1060X01 - Vishay Semiconductor Opto Division | VEMD1060X01CT-ND DigiKey Electronics
  • VEMD1060X01
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 820NM 0805
  • Unit Price $1,04000
  • VEMD1060X01CT-ND
  • DDTC143ZUA-7-F - Diodes Incorporated | DDTC143ZUA-FDICT-ND DigiKey Electronics
  • DDTC143ZUA-7-F
  • Diodes Incorporated
  • TRANS PREBIAS NPN 200MW SOT323
  • Unit Price $0,27000
  • DDTC143ZUA-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 1830-1079-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1830-1079-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,07956
  • Digi-Reel® ? : 1830-1079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

06:57:12 3.25.2019