Add To Favorites
IN-S63AT5G Green 525nm LED Indication - Discrete 3V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,55000 $0,55
10 0,39300 $3,93
25 0,30120 $7,53
100 0,19660 $19,66
250 0,14416 $36,04
500 0,12230 $61,15
1 000 0,10046 $100,46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1830-1062-1-ND
Copy   1830-1062-1-ND
Quantity Available 6 353
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IN-S63AT5G

Copy   IN-S63AT5G
Description LED GREEN CLEAR 0603 SMD
Copy   LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3V 0603 (1608 Metric)

Copy   Green 525nm LED Indication - Discrete 3V 0603 (1608 Metric)
Documents & Media
Datasheets IN-S63AT Series
HTML Datasheet IN-S63AT Series
Product Attributes Select All
Categories
Manufacturer Inolux
Series IN-S63AT
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 350mcd
Lens Style Rectangle with Flat Top
Lens Size 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 530nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.39mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IN-S63ATR - Inolux | 1830-1065-1-ND DigiKey Electronics
  • IN-S63ATR
  • Inolux
  • LED RED CLEAR 0603 SMD
  • Unit Price $0,36000
  • 1830-1065-1-ND
  • KMR231NG LFS - C&K | CKN10246CT-ND DigiKey Electronics
  • KMR231NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0,52000
  • CKN10246CT-ND
  • LS L29K-G1J2-1-Z - OSRAM Opto Semiconductors Inc. | 475-2506-1-ND DigiKey Electronics
  • LS L29K-G1J2-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED DIFFUSED 0603 SMD
  • Unit Price $0,43000
  • 475-2506-1-ND
  • IN-S63AT5B - Inolux | 1830-1061-1-ND DigiKey Electronics
  • IN-S63AT5B
  • Inolux
  • LED BLUE CLEAR 0603 SMD
  • Unit Price $0,36000
  • 1830-1061-1-ND
  • 629105136821 - Wurth Electronics Inc. | 732-3155-1-ND DigiKey Electronics
  • 629105136821
  • Wurth Electronics Inc.
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $1,21000
  • 732-3155-1-ND
Additional Resources
Standard Package ? 1
Other Names 1830-1062-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1830-1062-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $0,07956
  • Digi-Reel® ? : 1830-1062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 353 - Immediate
  • Unit Price: Digi-Reel®

00:47:40 1.22.2019