Add To Favorites
IN-S63AS5UW White LED Indication - Discrete 2.9V 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,55000 $0,55
10 0,39300 $3,93
25 0,30120 $7,53
100 0,19660 $19,66
250 0,14416 $36,04
500 0,12230 $61,15
1 000 0,10046 $100,46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1830-1031-1-ND
Copy   1830-1031-1-ND
Quantity Available 2 994
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IN-S63AS5UW

Copy   IN-S63AS5UW
Description LED WHITE CLEAR 0603 SMD R/A
Copy   LED WHITE CLEAR 0603 SMD R/A
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 2.9V 2-SMD, No Lead

Copy   White  LED Indication - Discrete 2.9V 2-SMD, No Lead
Documents & Media
Datasheets IN-S63AS Series
Product Attributes Select All
Categories
Manufacturer Inolux
Series IN-S63AS
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 285mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 0603
Size / Dimension 1.70mm L x 1.10mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SI5515CDC-T1-GE3 - Vishay Siliconix | SI5515CDC-T1-GE3CT-ND DigiKey Electronics
  • SI5515CDC-T1-GE3
  • Vishay Siliconix
  • MOSFET N/P-CH 20V 4A 1206-8
  • Unit Price $0,97000
  • SI5515CDC-T1-GE3CT-ND
  • DSC5001S0L - Panasonic Electronic Components | DSC5001S0LCT-ND DigiKey Electronics
  • DSC5001S0L
  • Panasonic Electronic Components
  • TRANS NPN 50V 0.1A SMINI3
  • Unit Price $0,54000
  • DSC5001S0LCT-ND
  • SC630AULTRT - Semtech Corporation | SC630AULCT-ND DigiKey Electronics
  • SC630AULTRT
  • Semtech Corporation
  • IC REG SWITCHD CAP 3.3V 8MLPD
  • Unit Price $1,55000
  • SC630AULCT-ND
  • M50-3630442 - Harwin Inc. | 952-3608-ND DigiKey Electronics
  • M50-3630442
  • Harwin Inc.
  • CONN HEADER SMD 4POS 1.27MM
  • Unit Price $0,35000
  • 952-3608-ND
  • F2972NEGK - IDT, Integrated Device Technology Inc | 800-3764-ND DigiKey Electronics
  • F2972NEGK
  • IDT, Integrated Device Technology Inc
  • IC RF SWITCH SPDT 12VFQFPN 5M
  • Unit Price $1,92000
  • 800-3764-ND
Additional Resources
Standard Package ? 1
Other Names 1830-1031-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1830-1031-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 0
  • Unit Price: $0,07956
  • Digi-Reel® ? : 1830-1031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 994 - Immediate
  • Unit Price: Digi-Reel®

18:30:16 3.23.2019