Add To Favorites
TSX-3225 24.0000MF15V-C0 24MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,36000 $0,36
10 0,30300 $3,03
50 0,27220 $13,61
100 0,24200 $24,20
500 0,22990 $114,95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4209CT-ND
Copy   SER4209CT-ND
Quantity Available 3 066
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSX-3225 24.0000MF15V-C0

Copy   TSX-3225 24.0000MF15V-C0
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy   CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy   24MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information TSX-3225 Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RT8289GSP - Richtek USA Inc. | 1028-1046-1-ND DigiKey Electronics
  • RT8289GSP
  • Richtek USA Inc.
  • IC REG BUCK ADJUSTABLE 5A 8SOP
  • Unit Price $1,60000
  • 1028-1046-1-ND
Additional Resources
Standard Package ? 1
Other Names SER4209CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4209TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $0,17600
  • Digi-Reel® ? : SER4209DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 066 - Immediate
  • Unit Price: Digi-Reel®

18:31:08 6.24.2019