CZK | EUR | USD
Favorite

Price & Procurement
5 704 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,40000 $0,40
10 0,33000 $3,30
50 0,29700 $14,85
100 0,26400 $26,40
500 0,25080 $125,40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

MC-146 32.7680KA-AG0: ROHS

Datasheet
Digi-Key Part Number SER4304DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-146 32.7680KA-AG0: ROHS
Copy  
Description CRYSTAL 32.7680 KHZ 7.0PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads

Copy  
Documents & Media
Datasheets MC-146 Series Datasheet
MC-146,156,206 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
Environmental Information MC-146 Reach Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-146
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 65 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-146 32.768KA-AC3:ROHS

CRYSTAL 32.7680KHZ 9PF SMD

EPSON

$0,40000 Details

HDC2010YPAR

GEN 2 HUMIDITY SENSOR

Texas Instruments

$3,35000 Details

MC-146 32.7680KA-A0:ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

$0,40000 Details

0473882001

CONN SIM CARD HINGED TYPE R/A

Molex

$1,64000 Details

PMC-1401S1520

STANDARD SMD REED SWITCH

PIC GmbH

$1,14000 Details

MC-306 32.7680K-A0:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

$0,46000 Details
Additional Resources
Standard Package 1
Other Names SER4304DKR