CZK | EUR | USD
Favorite

ECS-554.666-10-33-AGN-TR 55.46667MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1 254 In Stock
Can ship immediately Factory Stock : 171
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,53000 $0,53
10 0,44300 $4,43
50 0,39820 $19,91
100 0,35400 $35,40
500 0,33630 $168,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2556TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $0,28320
  • Digi-Reel®  : XC2556DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 254 - Immediate
    171 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-554.666-10-33-AGN-TR

Datasheet
Digi-Key Part Number XC2556CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-554.666-10-33-AGN-TR
Copy  
Description CRYSTAL 55.46667MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

55.46667MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-554.666-10-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 55,46667MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2556CT