CZK | EUR | USD
Favorite

Price & Procurement
24 864 In Stock
Can ship immediately Factory Stock : 6 082
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,56000 $0,56
10 0,46500 $4,65
50 0,41820 $20,91
100 0,37180 $37,18
500 0,35322 $176,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2973TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 24 000 - Immediate
    6 000 - Factory Stock 
  • Unit Price: $0,27040
  • Digi-Reel®  : XC2973DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 864 - Immediate
    6 082 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-250-20-33-AEL-TR

Datasheet
Digi-Key Part Number XC2973CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-20-33-AEL-TR
Copy  
Description CRYSTAL 25MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±25ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FBMH1608HL300-T

FERRITE BEAD 30 OHM 0603 1LN

Taiyo Yuden

$0,11000 Details

STM32F429ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

$13,10000 Details

NX3215SA-32.768KHZ-EXS00A-MU00525

CRYSTAL 32.768KHZ 6PF SMD

NDK America, Inc.

$0,68000 Details

SMF05CT1G

TVS DIODE 5V 12.5V SC88

ON Semiconductor

$0,41000 Details

1-640456-3

CONN HEADER VERT 13POS 2.54MM

TE Connectivity AMP Connectors

$0,78000 Details

1-640456-6

CONN HEADER VERT 16POS 2.54MM

TE Connectivity AMP Connectors

$1,26000 Details
Additional Resources
Standard Package 1
Other Names XC2973CT