CZK | EUR | USD
Favorite

ECS-240-18-5G3X-JEN-TR 24MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
2 000 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,56000 $0,56
10 0,46800 $4,68
50 0,42080 $21,04
100 0,37400 $37,40
500 0,35530 $177,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2771TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $0,27200
  • Digi-Reel®  : XC2771DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 000 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-240-18-5G3X-JEN-TR

Datasheet
Digi-Key Part Number XC2771CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-5G3X-JEN-TR
Copy  
Description CRYSTAL 24.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X-3L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2771CT