CZK | EUR | USD
Favorite

ECS-130-18-5PLX-AGN-TR 13MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
2 000 In Stock
Can ship immediately Factory Stock : 1 100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,37000 $0,37
10 0,30800 $3,08
50 0,27720 $13,86
100 0,24640 $24,64
500 0,23408 $117,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2787TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
    1 000 - Factory Stock 
  • Unit Price: $0,17920
  • Digi-Reel®  : XC2787DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 000 - Immediate
    1 100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-130-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2787CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-130-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 13.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

13MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
EDA / CAD Models ECS-130-18-5PLX-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2787CT