CZK | EUR | USD
Favorite

Price & Procurement
11 851 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,40000 $1,40
10 1,23400 $12,34
25 1,16160 $29,04
50 1,11320 $55,66
100 1,06480 $106,48
250 0,96800 $242,00
500 0,87120 $435,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CP-3501SJTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 11 000 - Immediate
  • Unit Price: $0,70400
  • Digi-Reel®  : CP-3501SJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 851 - Immediate
  • Unit Price: Digi-Reel®

SJ-3501-SMT-TR

Datasheet
Digi-Key Part Number CP-3501SJCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SJ-3501-SMT-TR
Copy  
Description CONN JACK STEREO 3.5MM SMD R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series SJ
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 3 Conductors, 5 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Board Cutout, Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Operating Temperature -25°C ~ 85°C
Voltage - Rated 12VDC
Current Rating (Amps) 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SP-3501

CONN PLUG STEREO 3.5MM 3COND

CUI Devices

$1,79000 Details
You May Also Be Interested In

DMC1016UPD-13

MOSFET 8V 24V POWERDI5060-8

Diodes Incorporated

$0,78000 Details

SJ-3502-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

$1,34000 Details

SJ-3506-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

$1,82000 Details

35RASMT4BHNTRX

CONN JACK STEREO 3.5MM SMD R/A

Switchcraft Inc.

$1,35000 Details

SJ-43504-SMT-TR

CONN JACK 4COND 3.5MM SMD R/A

CUI Devices

$1,26000 Details

35RASMT2BHNTRX

CONN JACK STEREO 3.5MM SMD R/A

Switchcraft Inc.

$1,24000 Details
Additional Resources
Standard Package 1
Other Names 045-0001R
CP-3501SJCT