Add To Favorites
XQEAWT-00-0000-00000BEE1 LED Lighting XLamp® XQ-E White, Cool 6500K 2.9V 350mA 110° 0606 (1616 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,99000 $0,99
10 0,94000 $9,40
100 0,84130 $84,13
250 0,76512 $191,28
500 0,71662 $358,31
1 000 0,67988 $679,88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XQEAWT-00-0000-00000BEE1CT-ND
Copy   XQEAWT-00-0000-00000BEE1CT-ND
Quantity Available 2 067
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XQEAWT-00-0000-00000BEE1

Copy   XQEAWT-00-0000-00000BEE1
Description LED XLAMP COOL WHITE 6500K 0606
Copy   LED XLAMP COOL WHITE 6500K 0606
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting XLamp® XQ-E White, Cool 6500K 2.9V 350mA 110° 0606 (1616 Metric)

Copy   LED Lighting XLamp® XQ-E White, Cool 6500K 2.9V 350mA 110° 0606 (1616 Metric)
Documents & Media
Datasheets XQ-E LEDs Datasheet
XQ Family LEDs Binning & Labeling
Mfg Application Notes XQ Family Soldering/Handling
Design Resources Development Tool Selector
Featured Product XLamp® Horticulture Lighting
HTML Datasheet XQ-E LEDs Datasheet
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XQ-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test 118 lm (114 lm ~ 122 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) 70
Current - Max 1A
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.068" (1.73mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • FCA12077_IRIS
  • Ledil
  • LENS CLR 4/10DEG SPOT ADH TAPE
  • Unit Price $7,45190
  • 711-2640-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XQEAWT-00-0000-00000BEE1CT
Alternate Package | This part is also available in the following packaging:

08:48:06 3.18.2019