CZK | EUR | USD
Favorite

DBC66-1 Drill Bit Carbide 0.033" (0.84mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,28000 $5,28
5 5,14400 $25,72
10 5,00400 $50,04
25 4,86520 $121,63
50 4,58700 $229,35
100 4,44800 $444,80
250 4,03100 $1 007,75
500 3,89200 $1 946,00
1 000 3,75300 $3 753,00

Submit a request for quotation on quantities greater than those displayed.

DBC66-1

Datasheet
Digi-Key Part Number DBC66-1CA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DBC66-1
Copy  
Description DRILL BIT CARBIDE 0.033"
Copy  
Detailed Description

Drill Bit Carbide 0.033" (0.84mm)

Copy  
Documents & Media
Datasheets DBCxx-1 Datasheet
Environmental Information RoHS3 Cert
Featured Product Series C Carbide Printed Circuit Drill Bits
Product Attributes
Type Description Select All
Categories
Manufacturer Capital Advanced Technologies
Series C
Part Status Active
Type Drill Bit
Diameter - Bit 0.033" (0.84mm)
Diameter - Shank 0.125" (3.18mm)
Material Carbide
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names DBC66-1CA