CZK | EUR | USD
Favorite

CAT16-LV4F12LF 140, 165 Ohm ±1% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Price & Procurement
4 595 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,86000 $2,86
10 2,54100 $25,41
25 2,35640 $58,91
50 2,21760 $110,88
100 1,94040 $194,04
250 1,66320 $415,80
500 1,38600 $693,00
1 000 1,20120 $1 201,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CAT16-LV4F12LFTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $1,07100
  • Digi-Reel®  : CAT16-LV4F12LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 595 - Immediate
  • Unit Price: Digi-Reel®

CAT16-LV4F12LF

Datasheet
Digi-Key Part Number CAT16-LV4F12LFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAT16-LV4F12LF
Copy  
Description RES ARRAY 12 RES MULT OHM 2506
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

140, 165 Ohm ±1% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals

Copy  
Documents & Media
Datasheets CAT16-LV4F12LF
Mfg CAD Models CAT16-LV4F12LF.stp
Environmental Information RoHS3 CAT10, CAT16, CAT25, CAYxx, CHP, CHV Series
HTML Datasheet CAT16-LV4F12LF
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CAT16
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 140, 165
Tolerance ±1%
Number of Resistors 12
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Base Part Number CAT16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CAT16-LV4F12LFCT