CZK | EUR | USD
Add To Favorites
BME280 Humidity Temperature Sensor 0 ~ 100% RH I²C, SPI ±3% 1s Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6,56000 $6,56
5 5,79200 $28,96
10 5,11600 $51,16
25 4,15080 $103,77
50 3,66820 $183,41
100 3,57170 $357,17
500 2,99250 $1 496,25
1 000 2,79943 $2 799,43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 828-1063-6-ND
Copy   828-1063-6-ND
Quantity Available 62 098
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BME280

Copy   BME280
Description SENSOR PRESSURE HUMIDITY TEMP
Copy   SENSOR PRESSURE HUMIDITY TEMP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C, SPI ±3% 1s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C, SPI ±3% 1s Surface Mount
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Pressure, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C, SPI
Output 16b
Accuracy ±3%
Response Time 1s
Sensitivity -
Voltage - Supply 1.71V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 8-VFLGA
Supplier Device Package 8-LGA (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 2652 - Adafruit Industries LLC | 1528-1359-ND DigiKey Electronics
  • 2652
  • Adafruit Industries LLC
  • SENSOR HUM/PRESS I2C/SPI BME280
  • Unit Price $19,95000
  • 1528-1359-ND
  • SEN-13676 - SparkFun Electronics | 1568-1259-ND DigiKey Electronics
  • SEN-13676
  • SparkFun Electronics
  • SPARKFUN ATMOSPHERIC SENSOR BREA
  • Unit Price $19,95000
  • 1568-1259-ND
  • SEN-14348 - SparkFun Electronics | 1568-1706-ND DigiKey Electronics
  • SEN-14348
  • SparkFun Electronics
  • QWIIC ENVIRONMENTAL COMBO BRKOUT
  • Unit Price $35,95000
  • 1568-1706-ND
  • BME280-SHUTL - Bosch Sensortec | 828-1049-ND DigiKey Electronics
  • BME280-SHUTL
  • Bosch Sensortec
  • SHUTTLE BOARD DEV KIT BME280
  • Unit Price $28,87000
  • 828-1049-ND
You May Also Be Interested In
  • BME680 - Bosch Sensortec | 828-1077-1-ND DigiKey Electronics
  • BME680
  • Bosch Sensortec
  • SENSOR RH PRESSURE TEMP VOC
  • Unit Price $12,80000
  • 828-1077-1-ND
  • BMP280 - Bosch Sensortec | 828-1064-1-ND DigiKey Electronics
  • BMP280
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3,48000
  • 828-1064-1-ND
  • BMI160 - Bosch Sensortec | 828-1057-1-ND DigiKey Electronics
  • BMI160
  • Bosch Sensortec
  • IMU ACCEL/GYRO I2C/SPI 14LGA
  • Unit Price $5,39000
  • 828-1057-1-ND
  • CCS811B-JOPR5K - ams | CCS811B-JOPR5KCT-ND DigiKey Electronics
  • CCS811B-JOPR5K
  • ams
  • CCS811B-JOPR5K LGA10 LF T&R
  • Unit Price $12,76000
  • CCS811B-JOPR5KCT-ND
  • CCS811B-JOPD500 - ams | CCS811B-JOPD500CT-ND DigiKey Electronics
  • CCS811B-JOPD500
  • ams
  • LOW POWER DIGITAL SENSOR FOR IND
  • Unit Price $12,76000
  • CCS811B-JOPD500CT-ND
Additional Resources
Standard Package ? 1
Other Names 828-1063-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 828-1063-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 60 000 - Immediate
  • Unit Price: $2,23125
  • Cut Tape (CT) ? : 828-1063-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 753 - Immediate
  • Unit Price: $6,56000

07:36:41 9.16.2019