CZK | EUR | USD

SSM2212CPZ-R7 Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 20mA 200MHz Surface Mount 16-LFCSP-WQ (3x3)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : SSM2212CPZ-RL-ND
  • Minimum Quantity: 5 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4,33550
  • Tape & Reel (TR)  : SSM2212CPZ-R7TR-ND
  • Minimum Quantity: 1 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4,33550

SSM2212CPZ-R7

Datasheet
Digi-Key Part Number SSM2212CPZ-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSM2212CPZ-R7
Copy  
Description TRANS 2NPN 40V 0.02A 16WLCSP
Copy  
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 20mA 200MHz Surface Mount 16-LFCSP-WQ (3x3)

Copy  
Documents & Media
Datasheets SSM2212
HTML Datasheet SSM2212
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 15V
Power - Max -
Frequency - Transition 200MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Base Part Number SSM2212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names SSM2212CPZ-R7DKR