CZK | EUR | USD
Favorite

ADM6823VYRJZ-RL7 Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
5 592 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,27000 $2,27
10 2,04100 $20,41
25 1,92520 $48,13
100 1,54000 $154,00
250 1,34752 $336,88
500 1,30900 $654,50
1 000 1,11650 $1 116,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADM6823VYRJZ-RL7TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $1,11650
  • Digi-Reel®  : ADM6823VYRJZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 592 - Immediate
  • Unit Price: Digi-Reel®

ADM6823VYRJZ-RL7

Datasheet
Digi-Key Part Number ADM6823VYRJZ-RL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADM6823VYRJZ-RL7
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Documents & Media
Datasheets ADM6823,24,25
Featured Product Analog Devices IoT and the Intelligence of Things
Video File Introducing Power by Linear
HTML Datasheet ADM6823,24,25
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 1.58V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number ADM6823
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUP2114UCMR6T1G

TVS DIODE 5V 10V 6TSOP

ON Semiconductor

$0,39000 Details

ADM8616VCYAKSZ-RL7

SUPERVISORY IC WITH WATCHDOG

Rochester Electronics, LLC

$1,00000 Details

ADM8616YCYAKSZ-RL7

SUPERVISORY IC WITH WATCHDOG

Rochester Electronics, LLC

$1,22000 Details

ADM8617SAYAKSZ-RL7

IC SUPERVISOR 1 CHANNEL SC70-4

Analog Devices Inc.

$2,68000 Details
Additional Resources
Standard Package 1
Other Names ADM6823VYRJZ-RL7CT