CZK | EUR | USD
Favorite

AD8677AUJZ-REEL7 General Purpose Amplifier 1 Circuit TSOT-5
Price & Procurement
7 802 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,24000 $2,24
10 2,01400 $20,14
25 1,90000 $47,50
100 1,52000 $152,00
250 1,33000 $332,50
500 1,29200 $646,00
1 000 1,10200 $1 102,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8677AUJZ-REEL7TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: $1,10200
  • Digi-Reel®  : AD8677AUJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 802 - Immediate
  • Unit Price: Digi-Reel®

AD8677AUJZ-REEL7

Datasheet
Digi-Key Part Number AD8677AUJZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8677AUJZ-REEL7
Copy  
Description IC OPAMP GP 1 CIRCUIT TSOT5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit TSOT-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series iPolar®
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.2V/µs
Gain Bandwidth Product 600kHz
Current - Input Bias 200pA
Voltage - Input Offset 45µV
Current - Supply 1.1mA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) ±4V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number AD8677
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC74HC4538ADR2G

IC MULTIVIBRATOR 30NS 16SOIC

ON Semiconductor

$0,48000 Details

LTC3803ES6-5#TRMPBF

IC REG CTRLR FLYBACK TSOT23-6

Linear Technology/Analog Devices

$2,91000 Details

AT91SAM9XE512B-QU

IC MCU 32BIT 512KB FLASH 208QFP

Microchip Technology

$17,93000 Details

OPA197IDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

$1,56000 Details
Additional Resources
Standard Package 1
Other Names AD8677AUJZ-REEL7CT