CZK | EUR | USD
Favorite

MDT420M01001 67 Position Female Connector Gold 0.020" (0.50mm) Black
Price & Procurement
3 722 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,93000 $1,93
10 1,75400 $17,54
25 1,64680 $41,17
50 1,57520 $78,76
100 1,50360 $150,36
250 1,36040 $340,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MDT420M01001TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3 200 - Immediate
  • Unit Price: $1,10653
  • Digi-Reel®  : MDT420M01001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 722 - Immediate
  • Unit Price: Digi-Reel®

MDT420M01001

Datasheet
Digi-Key Part Number MDT420M01001CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDT420M01001
Copy  
Description CONN FEMALE 67POS 0.020 GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

67 Position Female Connector Gold 0.020" (0.50mm) Black

Copy  
Documents & Media
Datasheets M.2 Series Datasheet
MDTyyyyyy001 Drawing
Mfg CAD Models MDT420M0x001.igs
MDT420M0x001.stp
Featured Product Data Center Solutions
HTML Datasheet MDTyyyyyy001 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series M.2
Packaging Cut Tape (CT) 
Part Status Active
Card Type -
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Read Out Dual
Features Board Lock, Keyed
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Liquid Crystal Polymer (LCP)
Base Part Number MDT420
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774025151R

RND STNDFF M2.5X0.45 STEEL 2.5MM

Würth Elektronik

$1,19000 Details

MDT420B01001

CONN FEMALE 67POS 0.020 GOLD

Amphenol ICC (FCI)

$1,93000 Details

MDT420M03001

CONN FEMALE 67POS 0.020 GOLD

Amphenol ICC (FCI)

$1,72000 Details

MDT320M01001

CONN FEMALE 67POS 0.020 GOLD

Amphenol ICC (FCI)

$1,93000 Details

692622420101

CONN RCPT USB3.0 MICRO B SMD

Würth Elektronik

$4,86000 Details

AXB050X43-SRZ

DC DC CONVERTER 5-15V 50W

ABB Power Electronics Inc.

$19,60000 Details
Additional Resources
Standard Package 1
Other Names MDT420M01001CT