CZK | EUR | USD
Favorite

MDT420B01001 67 Position Female Connector Gold 0.020" (0.50mm) Black
Price & Procurement
1 158 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,10000 $2,10
10 1,90300 $19,03
25 1,78600 $44,65
50 1,70860 $85,43
100 1,63090 $163,09
250 1,47556 $368,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MDT420B01001TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1,20020
  • Digi-Reel®  : MDT420B01001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 158 - Immediate
  • Unit Price: Digi-Reel®

MDT420B01001

Datasheet
Digi-Key Part Number MDT420B01001CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDT420B01001
Copy  
Description CONN FEMALE 67POS 0.020 GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

67 Position Female Connector Gold 0.020" (0.50mm) Black

Copy  
Documents & Media
Datasheets M.2 Series Datasheet
MDTyyyyyy001 Drawing
Mfg CAD Models MDT420B0x001.igs
MDT420B0x001.stp
Featured Product Data Center Solutions
HTML Datasheet MDTyyyyyy001 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series M.2
Packaging Cut Tape (CT) 
Part Status Active
Card Type -
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Read Out Dual
Features Board Lock, Keyed
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Liquid Crystal Polymer (LCP)
Base Part Number MDT420
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV4264-2ST50T3G

IC REG LINEAR 5V 100MA SOT223

ON Semiconductor

$0,86000 Details

SPU0414HR5H-SB-7

MICROPHONE MEMS ANALOG OMNI

Knowles

$1,56000 Details

MDT420E01001

CONN FEMALE 67POS 0.020 GOLD

Amphenol ICC (FCI)

$1,93000 Details

MDT420M01001

CONN FEMALE 67POS 0.020 GOLD

Amphenol ICC (FCI)

$1,93000 Details

2199230-3

CONN FEMALE 67POS 0.020 GOLD

TE Connectivity AMP Connectors

$1,41000 Details

LV52117QATXG

IC REG BOOST ADJ 100MA DL 12TDFN

ON Semiconductor

$1,59000 Details
Additional Resources
Standard Package 1
Other Names MDT420B01001CT