Add To Favorites
ABLS7M2-24.000MHZ-D2Y-T 24MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Product Overview
Digi-Key Part Number 535-12834-1-ND
Copy   535-12834-1-ND
Quantity Available 3 588
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS7M2-24.000MHZ-D2Y-T

Copy   ABLS7M2-24.000MHZ-D2Y-T
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy   CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead

Copy   24MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Documents & Media
Datasheets ABLS7M2 Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS7M2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UE27AC54100 - Amphenol Commercial Products | UE27AC54100-ND DigiKey Electronics
  • UE27AC54100
  • Amphenol Commercial Products
  • CONN RCPT USB TYPE A R/A GOLD
  • Unit Price $0,52000
  • UE27AC54100-ND
  • 7A-25.000MAAJ-T - TXC CORPORATION | 887-1092-1-ND DigiKey Electronics
  • 7A-25.000MAAJ-T
  • TXC CORPORATION
  • CRYSTAL 25.0000MHZ 18PF SMD
  • Unit Price $0,88000
  • 887-1092-1-ND
  • SN74LVC1G08DCKT - Texas Instruments | 296-26593-1-ND DigiKey Electronics
  • SN74LVC1G08DCKT
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0,83000
  • 296-26593-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-12834-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,43000 $0,43
10 0,35500 $3,55
50 0,32200 $16,10
100 0,28910 $28,91
500 0,27588 $137,94
1 000 0,23628 $236,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12834-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,18000
  • Digi-Reel® ? : 535-12834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 588 - Immediate
  • Unit Price: Digi-Reel®

06:36:52 9.22.2018