CZK | EUR | USD
Favorite

Price & Procurement
2 030 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,77000 $0,77
10 0,68300 $6,83
50 0,63860 $31,93
100 0,56430 $56,43
500 0,53460 $267,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-9952-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $0,40500
  • Digi-Reel®  : 535-9952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 030 - Immediate
  • Unit Price: Digi-Reel®

ABLS-20.000MHZ-K4T

Datasheet
Digi-Key Part Number 535-9952-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-20.000MHZ-K4T
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

$30,76960 Details
You May Also Be Interested In

B72220S2321K101

VARISTOR 510V 10KA DISC 20MM

TDK Electronics Inc.

$0,99000 Details

CR8420-1000-G

CURR SENSE XFMR 20A IN-LINE

CR Magnetics Inc.

$15,31000 Details
Additional Resources
Standard Package 1
Other Names 535-9952-1