CZK | EUR | USD
Add To Favorites
100200F00000G Thermal Silicone Compound 2 oz Tube
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33,31000 $33,31
10 31,34900 $313,49
25 29,38920 $734,73
50 27,43000 $1 371,50
100 26,45040 $2 645,04
250 24,98096 $6 245,24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 100200F00000G-ND
Copy   100200F00000G-ND
Quantity Available 68
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100200F00000G

Copy   100200F00000G
Description THER-O-LINK PASTE TUBE 2OZ
Copy   THER-O-LINK PASTE TUBE 2OZ
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Thermal Silicone Compound 2 oz Tube

Copy   Thermal Silicone Compound 2 oz Tube
Documents & Media
Design Resources Thermal Interface Materials Explained
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series Therolink 1000
Part Status Active
Type Silicone Compound
Size / Dimension 2 oz Tube
Usable Temperature Range -40°F ~ 392°F (-40°C ~ 200°C)
Color White
Thermal Conductivity 0.73W/m-K
Features -
Shelf Life 24 Months
Storage/Refrigeration Temperature -
Material Flammability Rating -
Shelf Life Start Date of Manufacture
Shipping Info -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 101800F00000G - Aavid, Thermal Division of Boyd Corporation | 101800F00000G-ND DigiKey Electronics
  • 101800F00000G
  • Aavid, Thermal Division of Boyd Corporation
  • THERMAL PASTE
  • Unit Price $13,59000
  • 101800F00000G-ND
  • 100300F00000G - Aavid, Thermal Division of Boyd Corporation | HS243-ND DigiKey Electronics
  • 100300F00000G
  • Aavid, Thermal Division of Boyd Corporation
  • ULTRASTICK PHASE CHANGE 47.5GRAM
  • Unit Price $30,37000
  • HS243-ND
  • TG-LH-FBPE-80-0.75 - t-Global Technology | 1168-2101-ND DigiKey Electronics
  • TG-LH-FBPE-80-0.75
  • t-Global Technology
  • THERMAL POTTING EPOXY 0.75KG PAC
  • Unit Price $57,04000
  • 1168-2101-ND
Additional Resources
Standard Package ? 1
Other Names 000005

07:18:17 9.16.2019