• Obsolete item.
Product Overview
Digi-Key Part Number ATAVRMC323-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATAVRMC323

Description KIT EVAL MOTOR CTRL FOR CPU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

XMEGA™ AVR® Series Power Management, Motor Control Evaluation Board

Documents & Media
Datasheets AVR601 AppNote
Product Training Modules XMEGA Introduction
Design Resources Development Tool Selector
PCN Obsolescence/ EOL ATAVRMC3xx 27/Aug/2016
OBS 03/Mar/2017
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®
Part Status Obsolete
Main Purpose Power Management, Motor Control
Embedded Yes, MCU, 8-Bit
Utilized IC / Part XMEGA™
Primary Attributes 3-Ph BLDC, Brushed DC, Stepper Motor- Controller Board
Secondary Attributes Includes ATAVRMC300 Power Driver Board
Supplied Contents Board(s), Cable(s), Accessories
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:41:43 2.25.2018

Send Feedback