y @
/‘\'/) (
n A
A mom ems comm
 
CA
mama ROHS
comm
 
 
 
 
 
   
 
 
 
 
 
 
 
 
 
 
AIM |
64 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
J
1 0 6
Capacitance Value in pF
106 = 10µF
Rated Voltage Code
J = 6.3V
Polarity
Band 
(Anode+)
XXXXX
227 A
AVX LOGO Capacitance Value in pF
227 = 220µF
Rated Voltage Code
A = 10V
ID Code
Polarity
Band 
(Anode+)
TPS Series
Low ESR Resin Molded Solid Tantalum Chip, J-Lead
Low ESR
TPS Series – Standard & Low Profile
FEATURES
•  Low ESR Series of Robust Mn02 Solid Electrolyte Capacitors
•  100% Surge Current Tested
•  CV Range: 0.15-1500μF / 2.5-50V
•  14 Case Sizes Available
•  Power Supply Applications
APPLICATIONS
•  General Medium Power DC/DC Convertors
CASE DIMENSIONS:   millimeters (inches)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS
A, B, C, D, E, F, S, T, V, W, X, Y CASE
P, R CASE
Code EIA
Code
EIA
Metric
L±0.20 
(0.008)
W+0.20 (0.008)
-0.10 (0.004)
H+0.20 (0.008)
-0.10 (0.004)
W1±0.20 
(0.008)
A+0.30 (0.012)
-0.20 (0.008) S Min.
A1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
F2312 6032-20 6.00 (0.236) 3.20 (0.126) 2.00 (0.079) max. 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
P0805 2012-15 2.05 (0.081) 1.35 (0.053) 1.50 (0.059) max. 1.00 ±0.10
(0.039 ±0.004) 0.50 (0.020) 0.85 (0.033)
R0805 2012-12 2.05 (0.081) 1.30 (0.051) 1.20 (0.047) max. 1.00 ±0.10
(0.039 ±0.004) 0.50 (0.020) 0.85 (0.033)
S1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) max. 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
T1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) max. 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
V2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.122) 1.30 (0.051) 4.40 (0.173)
W2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) max. 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
X2917 7343-15 7.30 (0.287) 4.30 (0.169) 1.50 (0.059) max. 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Y2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) max. 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
TPS 107 010C M R 0100 —
Type Case Size
See table 
above
Tolerance
K = ±10%
M = ±20%
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
A = Gold Plating 7" Reel
B = Gold Plating 13" Reel
H = Tin Lead 7" Reel 
(Contact Manufacturer)
K = Tin Lead 13" Reel 
(Contact Manufacturer)
H, K = Non RoHS
ESR in mΩCapacitance Code
pF code: 1st two 
digits represent 
significant figures, 
3rd digit represents 
multiplier (number of 
zeros to follow)
Rated DC Voltage
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
025 = 25Vdc
035 = 35Vdc
050 = 50Vdc
Additional 
characters may be 
added for special 
requirements
V = Dry pack Option
(selected ratings only)
LEAD-FREE COMPATIBLE
COMPONENT
SnPb termination option is not 
RoHS compliant.
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 0.15 μF to 1500 μF
Capacitance Tolerance: ±10%; ±20%
Rated Voltage (VR)≤ +85°C: 2.5 4 6.3 10 16 20 25 35 50
Category Voltage (VC)≤ +125°C: 1.7 2.7 4 7 10 13 17 23 33
Surge Voltage (VS)≤ +85°C: 3.3 5.2 8 13 20 26 32 46 65
Surge Voltage (VS)≤ +125°C: 2.2 3.4 5 8 13 16 20 28 40
Temperature Range: -55°C to +125°C
Environmental Classification: 55/125/56 (IEC 68-2)
Reliability: 1% per 1000 hours at 85°C, VR with 0.1Ω/V series impedance,  
60% confidence level
Termination Finished: Sn Plating (standard), Gold and SnPb Plating upon request
For AEC-Q200 availability, please contact AVX
111620
/A\V/)I(a
A wocm emu; comm
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
wax |
65
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
CAPACITANCE AND RATED VOLTAGE RANGE 
(LETTER DENOTES CASE SIZE)
Capacitance Rated Voltage DC (VR) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
0.15 154 A(9000)
0.22 224 A(6000) A(7000)
0.33 334 A(6000) A(7000)
0.47 474 A(7000) A(6000)
B(4000)
A(6500), B(6000) 
C(2300)
0.68 684 A(6000) A(6000) B(4000)
1.0 105 R(9000) A(6200) A(3000), R(6000)
S(6000), T(2000) A(4000) R(2500,4000) A(3000)
B(2000)
B(3000) 
C(2500)
1.5 155 A(3000) A(3000) 
B(1800)
A(3000) 
B(2500) C(1500,2000)
2.2 225 R(7000) A(1800) A(1800,3500) T(2000) A(3000) 
B(1700)
A(2500) 
B(900,1200,2500)
A(1500) 
B(750,1500, 2000)
C(1000)
C(1500) 
D(1200)
3.3 335 A(2100) T(1500) A(3500)  
B(2500)
A(2500) 
B(1300)
A(1000,1500) 
B(750,1500,2000)
B(1000) 
C(700)
C(1000) 
D(800)
4.7 475 S(4000) A(1400), B(1400) 
R(3000,5000)
A(2000) 
B(800,1500) A(1800) B(750,1000) B(700,900,1500) 
C(700)
B(700,1500) C(600), 
D(700)
C(800) 
D(250,300,500,700) 
X(500)
6.8 685 A(1800) A(1800), B(1300) 
T(1800)
A(1500) 
B(600,1200)
A(1000) B(600,1000 
C(700) B(700) C(500,600,700) C(350) 
D(150,400,500)
D(200,300, 
500,600)
10 106 R(3000)
A(1500),  B(1500) 
R(1000,1500,3000) 
T(1000)
A(900,1800), B(1000)
P(2000)(M), S(900) 
T(1000,2000)
A(1000), B(500,800)
C(500), T(800,1000) 
W(500,600)
B(500,1000) 
C(500,700) W(250, 
500)
B(1800) C(300,500)  
D(500)
C(600) 
D(125,300) 
E(100,150,200)Y(250)
D(500)  
E(250,300, 400,500)
15 156 A(700,1500)
A(1000) 
B(450,600), C(700) 
T(1200)
B(500,800) C(300,700) B(500) C(400,450) C(220,300) D(100,300)
C(350,450) 
D(100,300) 
Y(250)
E(250)
V(250)
22 226
A(300,500,900)
B(375,600)
C(500), S(900)
A(900)
B(400,500,700)
C(300), T(800)
B(400,600)
C(150,250,300,375)
D(700), W(500)
B(400,600)
C(100,150,400)
D(200,300)
C(275,400)
D(100,200,300)
F(300)
D(125,200,300,400)
E(125,200,300)
Y(200)
33 336
A(600) 
B(250,350,450,600) 
T(800)
A(700) 
B(250,425,500,650) 
C(150,375,500) 
W(350)
B(350,500) 
C(100,150,225,300) 
D(200), W(140,175,
250,400,500) 
Y(300,400)
C(300) D(100,200)
C(400) D(100,200,300) 
E(100,175,200,300) 
F(150,200,400)
Y(200)
D(200,300) 
E(100,250,300) V(200)
47 476 A(500) A(800) B(250,350,500) 
C(300), T(1200)
B(250,350,500,650) 
C(200,350) 
D(100,300) 
W(125,150,250)
C(110,350) 
D(80,100,150,200) 
W(200)
X(180), Y(250)
D(75,100,200)
E(70,125,150, 
200,250), X(200)
D(125,150,250 
E(80,100,125) (Y250)
D(300), E(200,250) 
V(150,200)
68 686
B(250,350,500) 
C(150,200) 
W(110,125,250)
B(600) 
C(80,100,200,300) 
D(100,150), 
W(100,150) Y(100,200)
C(125,200) 
D(70,100,150)
F(200), X(150) 
Y(150,200,250)
D(70,150, 200,300) 
E(125,150,200) 
Y(200)
D(150,200,300) 
E(125,200) 
V(80,95,150,200)
V(150,200)
100 107 B(200)
B(200,250, 
350,500) 
T(500)(M) 
W(100)
B(250,400) C(75,150), 
D(300) W(100,150), 
Y(100)
B(400) 
C(75,100,150,200) 
D(50,65,80,100,125, 
150), E(125), W(150) 
X(85,150,200) 
Y(100,150,200)
C(200) 
D(60,100,125,150) 
E(55,100,125,150) 
F(150,200)(M) 
Y(100,150,200)
D(85,100,150) 
E(100,150,200) 
V(60,85,100,200)
E(150), V(100)
150 157 B(150) B(250) C(70,80)
C(50,90,150,200,250) 
D(50,125)
Y(40,50)
C(150), D(50,85,100)
E(100), F(200)  
X(100)(M)
Y(100,150,200)
D(60,85,100,125,150) 
E(50,100), V(45,75) 
Y(200)(M)
V(80) V(150)(M)
220 227
B(150, 
200,600) 
D(45)
D(40,50,100) 
Y(40,50,75)
C(70,100,125,250) 
D(50,100,125)
E(100), F(200) 
Y(100,150)
D(40,50,100,150)
E(50,60,70,100, 
125,150) 
Y(100,150,200)
D(200)(M)
E(50,100,150)
V(50,75,100,150)
330 337 Y(40)
C(100) 
D(35,45,100) 
F(200)
X(100)
C(80,100) 
D(45,50,70,100) 
E(50,100,125,150) 
V(100),  Y(75,100,150)
D(50,65,100,150)
E(40,50,60,100)
V(40,60,100)
E(200)(M)
470 477
D(35)
F(200)
Y(100)
D(45,100)
E(35,45,100)
D(45,60,100,200)
E(45,50,60,100,200)
V(40,55,100),  Y(150)
E(45,50,60,100,200) 
V(40,60,100)
680 687
D(35,50)
E(35,50) 
Y(100)
D(45,60,100)
E(40,60,100)
E(45,60,100)
V(35,40,50)
E(150)(M)
V(100)(M)
1000 108 E(30,40)
Y(100)(M)
E(40,60) 
V(25,35,40,50) E(100)(M), V(40,50)(M)
1500 158
D(100)
E(50)
V(30,40)(M)
E(50,75)
V(50,75)(M)
Note for designers - for the highlighted ratings, higher voltage options are now available in the same case size and are recommended for new designs.
Released ratings(M tolerance only) (ESR ratings in mOhms in parentheses)
NOTE: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
TPS Series
Low ESR
020521
A
H A
A man em; (20.4mm
 
 
wax |
66 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case 
Size Capacitance 
(μF)
Rated 
Voltage 
(V)
Rated 
Temperature 
(ºC)
Category 
Voltage 
(V)
Category 
Temperature 
(ºC)
DCL
Max.  
(μA)
DF
Max.  
(%)
ESR
Max.
@ 100kHz 
(mΩ)
100kHz RMS Current (A) MSL
25ºC 85ºC 125ºC
2.5 Volt @ 85°C
TPSB107*002#0200 B 100 2.5 85 1.7 125 2.5 8 200 0.652 0.587 0.261 1
TPSB157*002#0150 B 150 2.5 85 1.7 125 3 10 150 0.753 0.677 0.301 1
TPSB227*002#0150 B 220 2.5 85 1.7 125 4.4 16 150 0.753 0.677 0.301 1
TPSB227*002#0200 B 220 2.5 85 1.7 125 4.4 16 200 0.652 0.587 0.261 1
TPSB227*002#0600 B 220 2.5 85 1.7 125 4.4 16 600 0.376 0.339 0.151 1
TPSD227*002#0045 D 220 2.5 85 1.7 125 5.5 8 45 1.826 1.643 0.730 1
TPSY337*002#0040 Y 330 2.5 85 1.7 125 8.2 8 40 1.768 1.591 0.707 11)
TPSD477*002#0035 D 470 2.5 85 1.7 125 11.6 8 35 2.070 1.863 0.828 1
TPSF477*002#0200 F 470 2.5 85 1.7 125 11.8 12 200 0.707 0.636 0.283 1
TPSY477*002#0100 Y 470 2.5 85 1.7 125 11 12 100 1.118 1.006 0.447 11)
TPSD687*002#0035 D 680 2.5 85 1.7 125 17 16 35 2.070 1.863 0.828 1
TPSD687*002#0050 D 680 2.5 85 1.7 125 17 16 50 1.732 1.559 0.693 1
TPSE687*002#0035 E 680 2.5 85 1.7 125 17 10 35 2.171 1.954 0.868 11)
TPSE687*002#0050 E 680 2.5 85 1.7 125 17 10 50 1.817 1.635 0.727 11)
TPSY687*002#0100 Y 680 2.5 85 1.7 125 17 12 100 1.118 1.006 0.447 11)
TPSE108*002#0030 E 1000 2.5 85 1.7 125 25 14 30 2.345 2.111 0.938 11)
TPSE108*002#0040 E 1000 2.5 85 1.7 125 25 14 40 2.031 1.828 0.812 11)
TPSY108M002#0100 Y 1000 2.5 85 1.7 125 25 30 100 1.118 1.006 0.447 11)
TPSD158*002#0100 D 1500 2.5 85 1.7 125 37.5 60 100 1.125 1.102 0.490 1
TPSE158*002#0050 E 1500 2.5 85 1.7 125 37.5 20 50 1.817 1.635 0.727 11)
TPSV158M002#0030 V 1500 2.5 85 1.7 125 30 20 30 2.887 2.598 1.155 11)
TPSV158M002#0040 V 1500 2.5 85 1.7 125 30 20 40 2.500 2.250 1.000 11)
4 Volt @ 85°C
TPSR106*004#3000 R 10 4 85 2.7 125 0.5 6 3000 0.135 0.122 0.054 1
TPSA476*004#0500 A 47 4 85 2.7 125 1.9 8 500 0.387 0.349 0.155 1
TPSB107*004#0200 B 100 4 85 2.7 125 4 8 200 0.652 0.587 0.261 1
TPSB107*004#0250 B 100 4 85 2.7 125 4 8 250 0.583 0.525 0.233 1
TPSB107*004#0350 B 100 4 85 2.7 125 4 8 350 0.493 0.444 0.197 1
TPSB107*004#0500 B 100 4 85 2.7 125 4 8 500 0.412 0.371 0.165 1
TPST107M004#0500 T 100 4 85 2.7 125 4 14 500 0.400 0.360 0.160 1
TPSW107*004#0100 W 100 4 85 2.7 125 4 6 100 0.949 0.854 0.379 1
TPSB157*004#0250 B 150 4 85 2.7 125 6 10 250 0.583 0.525 0.233 1
TPSC157*004#0070 C 150 4 85 2.7 125 6 6 70 1.254 1.128 0.501 1
TPSC157*004#0080 C 150 4 85 2.7 125 6 6 80 1.173 1.055 0.469 1
TPSD227*004#0040 D 220 4 85 2.7 125 8.8 8 40 1.936 1.743 0.775 1
TPSD227*004#0050 D 220 4 85 2.7 125 8.8 8 50 1.732 1.559 0.693 1
TPSD227*004#0100 D 220 4 85 2.7 125 8.8 8 100 1.225 1.102 0.490 1
TPSY227*004#0040 Y 220 4 85 2.7 125 8.8 8 40 1.768 1.591 0.707 11)
TPSY227*004#0050 Y 220 4 85 2.7 125 8.8 8 50 1.581 1.423 0.632 11)
TPSY227*004#0075 Y 220 4 85 2.7 125 8.8 8 75 1.291 1.162 0.516 11)
TPSC337*004#0100 C 330 4 85 2.7 125 13.2 8 100 1.049 0.944 0.420 1
TPSD337*004#0035 D 330 4 85 2.7 125 13.2 8 35 2.070 1.863 0.828 1
TPSD337*004#0045 D 330 4 85 2.7 125 13.2 8 45 1.826 1.643 0.730 1
TPSD337*004#0100 D 330 4 85 2.7 125 13.2 8 100 1.225 1.102 0.490 1
TPSF337*004#0200 F 330 4 85 2.7 125 13.2 10 200 0.707 0.636 0.283 1
TPSX337*004#0100 X 330 4 85 2.7 125 13.2 8 100 1.000 0.900 0.400 11)
TPSD477*004#0045 D 470 4 85 2.7 125 18.8 12 45 1.826 1.643 0.730 1
TPSD477*004#0100 D 470 4 85 2.7 125 18.8 12 100 1.225 1.102 0.490 1
TPSE477*004#0035 E 470 4 85 2.7 125 18.8 10 35 2.171 1.954 0.868 11)
TPSE477*004#0045 E 470 4 85 2.7 125 18.8 10 45 1.915 1.723 0.766 11)
TPSE477*004#0100 E 470 4 85 2.7 125 18.8 10 100 1.285 1.156 0.514 11)
TPSD687*004#0045 D 680 4 85 2.7 125 27.2 14 45 1.826 1.643 0.730 1
TPSD687*004#0060 D 680 4 85 2.7 125 27.2 14 60 1.581 1.423 0.632 1
TPSD687*004#0100 D 680 4 85 2.7 125 27.2 14 100 1.225 1.102 0.490 1
TPSE687*004#0040 E 680 4 85 2.7 125 27.2 10 40 2.031 1.828 0.812 11)
TPSE687*004#0060 E 680 4 85 2.7 125 27.2 10 60 1.658 1.492 0.663 11)
TPSE687*004#0100 E 680 4 85 2.7 125 27.2 10 100 1.285 1.156 0.514 11)
TPSE108*004#0040 E 1000 4 85 2.7 125 40 14 40 2.031 1.828 0.812 11)
TPSE108*004#0060 E 1000 4 85 2.7 125 40 14 60 1.658 1.492 0.663 11)
TPSV108*004#0025 V 1000 4 85 2.7 125 40 16 25 3.162 2.846 1.265 11)
TPSV108*004#0035 V 1000 4 85 2.7 125 40 16 35 2.673 2.405 1.069 11)
TPSV108*004#0040 V 1000 4 85 2.7 125 40 16 40 2.500 2.250 1.000 11)
TPSV108*004#0050 V 1000 4 85 2.7 125 40 16 50 2.236 2.012 0.894 11)
TPSE158*004#0050 E 1500 4 85 2.7 125 60 30 50 1.817 1.635 0.727 11)
TPSE158*004#0075 E 1500 4 85 2.7 125 60 30 75 1.483 1.335 0.593 11)
TPSV158M004#0050 V 1500 4 85 2.7 125 60 30 50 2.236 2.012 0.894 11)
TPSV158M004#0075 V 1500 4 85 2.7 125 60 30 75 1.826 1.643 0.730 11)
6.3 Volt @ 85°C
TPSR225*006#7000 R 2.2 6.3 85 4 125 0.5 6 7000 0.089 0.080 0.035 1
TPSA335*006#2100 A 3.3 6.3 85 4 125 0.5 6 2100 0.189 0.170 0.076 1
TPSS475*006#4000 S 4.7 6.3 85 4 125 0.5 6 4000 0.127 0.115 0.051 1
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
040120
A
H A
A man em; (20.4mm
 
 
wax |
67
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case 
Size Capacitance 
(μF)
Rated 
Voltage 
(V)
Rated 
Temperature 
(ºC)
Category 
Voltage 
(V)
Category 
Temperature 
(ºC)
DCL
Max.  
(μA)
DF
Max.  
(%)
ESR
Max.
@ 100kHz 
(mΩ)
100kHz RMS Current (A) MSL
25ºC 85ºC 125ºC
TPSA685*006#1800 A 6.8 6.3 85 4 125 0.5 6 1800 0.204 0.184 0.082 1
TPSA106*006#1500 A 10 6.3 85 4 125 0.6 6 1500 0.224 0.201 0.089 1
TPSB106*006#1500 B 10 6.3 85 4 125 0.6 6 1500 0.238 0.214 0.095 1
TPSR106*006#1000 R 10 6.3 85 4 125 0.6 8 1000 0.235 0.211 0.094 1
TPSR106*006#1500 R 10 6.3 85 4 125 0.6 8 1500 0.191 0.172 0.077 1
TPSR106*006#3000 R 10 6.3 85 4 125 0.6 8 3000 0.135 0.122 0.054 1
TPST106*006#1000 T 10 6.3 85 4 125 0.6 6 1000 0.283 0.255 0.113 1
TPSA156*006#0700 A 15 6.3 85 4 125 0.9 6 700 0.327 0.295 0.131 1
TPSA156*006#1500 A 15 6.3 85 4 125 0.9 6 1500 0.224 0.201 0.089 1
TPSA226*006#0300 A 22 6.3 85 4 125 1.4 6 300 0.500 0.450 0.200 1
TPSA226*006#0500 A 22 6.3 85 4 125 1.4 6 500 0.387 0.349 0.155 1
TPSA226*006#0900 A 22 6.3 85 4 125 1.4 6 900 0.289 0.260 0.115 1
TPSB226*006#0375 B 22 6.3 85 4 125 1.4 6 375 0.476 0.428 0.190 1
TPSB226*006#0600 B 22 6.3 85 4 125 1.4 6 600 0.376 0.339 0.151 1
TPSC226*006#0500 C 22 6.3 85 4 125 1.4 6 500 0.469 0.422 0.188 1
TPSS226*006#0900 S 22 6.3 85 4 125 1.3 10 900 0.269 0.242 0.107 1
TPSA336*006#0600 A 33 6.3 85 4 125 2.1 8 600 0.354 0.318 0.141 1
TPSB336*006#0250 B 33 6.3 85 4 125 2.1 6 250 0.583 0.525 0.233 1
TPSB336*006#0350 B 33 6.3 85 4 125 2.1 6 350 0.493 0.444 0.197 1
TPSB336*006#0450 B 33 6.3 85 4 125 2.1 6 450 0.435 0.391 0.174 1
TPSB336*006#0600 B 33 6.3 85 4 125 2.1 6 600 0.376 0.339 0.151 1
TPST336*006#0800 T 33 6.3 85 4 125 2.1 10 800 0.316 0.285 0.126 1
TPSA476*006#0800 A 47 6.3 85 4 125 2.8 10 800 0.306 0.276 0.122 1
TPSB476*006#0250 B 47 6.3 85 4 125 3 6 250 0.583 0.525 0.233 1
TPSB476*006#0350 B 47 6.3 85 4 125 3 6 350 0.493 0.444 0.197 1
TPSB476*006#0500 B 47 6.3 85 4 125 3 6 500 0.412 0.371 0.165 1
TPSC476*006#0300 C 47 6.3 85 4 125 3 6 300 0.606 0.545 0.242 1
TPST476*006#1200 T 47 6.3 85 4 125 2.8 10 1200 0.258 0.232 0.103 1
TPSB686*006#0250 B 68 6.3 85 4 125 4 8 250 0.583 0.525 0.233 1
TPSB686*006#0350 B 68 6.3 85 4 125 4 8 350 0.493 0.444 0.197 1
TPSB686*006#0500 B 68 6.3 85 4 125 4 8 500 0.412 0.371 0.165 1
TPSC686*006#0150 C 68 6.3 85 4 125 4.3 6 150 0.856 0.771 0.343 1
TPSC686*006#0200 C 68 6.3 85 4 125 4.3 6 200 0.742 0.667 0.297 1
TPSW686*006#0110 W 68 6.3 85 4 125 4.3 6 110 0.905 0.814 0.362 1
TPSW686*006#0125 W 68 6.3 85 4 125 4.3 6 125 0.849 0.764 0.339 1
TPSW686*006#0250 W 68 6.3 85 4 125 4.3 6 250 0.600 0.540 0.240 1
TPSB107*006#0250 B 100 6.3 85 4 125 6.3 10 250 0.583 0.525 0.233 1
TPSB107*006#0400 B 100 6.3 85 4 125 6.3 10 400 0.461 0.415 0.184 1
TPSC107*006#0075 C 100 6.3 85 4 125 6.3 6 75 1.211 1.090 0.484 1
TPSC107*006#0150 C 100 6.3 85 4 125 6.3 6 150 0.856 0.771 0.343 1
TPSD107*006#0300 D 100 6.3 85 4 125 6.3 6 300 0.707 0.636 0.283 1
TPSW107*006#0100 W 100 6.3 85 4 125 6.3 6 100 0.949 0.854 0.379 1
TPSW107*006#0150 W 100 6.3 85 4 125 6.3 6 150 0.775 0.697 0.310 1
TPSY107*006#0100 Y 100 6.3 85 4 125 6.3 6 100 1.118 1.006 0.447 11)
TPSC157*006#0050 C 150 6.3 85 4 125 9.5 6 50 1.483 1.335 0.593 1
TPSC157*006#0090 C 150 6.3 85 4 125 9.5 6 90 1.106 0.995 0.442 1
TPSC157*006#0150 C 150 6.3 85 4 125 9.5 6 150 0.856 0.771 0.343 1
TPSC157*006#0200 C 150 6.3 85 4 125 9.5 6 200 0.742 0.667 0.297 1
TPSC157*006#0250 C 150 6.3 85 4 125 9.5 6 250 0.663 0.597 0.265 1
TPSD157*006#0050 D 150 6.3 85 4 125 9.5 6 50 1.732 1.559 0.693 1
TPSD157*006#0125 D 150 6.3 85 4 125 9.5 6 125 1.095 0.986 0.438 1
TPSY157*006#0040 Y 150 6.3 85 4 125 9.5 6 40 1.768 1.591 0.707 11)
TPSY157*006#0050 Y 150 6.3 85 4 125 9.5 6 50 1.581 1.423 0.632 11)
TPSC227*006#0070 C 220 6.3 85 4 125 13.9 8 70 1.254 1.128 0.501 1
TPSC227*006#0100 C 220 6.3 85 4 125 13.9 8 100 1.049 0.944 0.420 1
TPSC227*006#0125 C 220 6.3 85 4 125 13.9 8 125 0.938 0.844 0.375 1
TPSC227*006#0250 C 220 6.3 85 4 125 13.9 8 250 0.663 0.597 0.265 1
TPSD227*006#0050 D 220 6.3 85 4 125 13.9 8 50 1.732 1.559 0.693 1
TPSD227*006#0100 D 220 6.3 85 4 125 13.9 8 100 1.225 1.102 0.490 1
TPSD227*006#0125 D 220 6.3 85 4 125 13.9 8 125 1.095 0.986 0.438 1
TPSE227*006#0100 E 220 6.3 85 4 125 13.9 8 100 1.285 1.156 0.514 11)
TPSF227*006#0200 F 220 6.3 85 4 125 13.2 10 200 0.707 0.636 0.283 1
TPSY227*006#0100 Y 220 6.3 85 4 125 13.9 8 100 1.118 1.006 0.447 11)
TPSY227*006#0150 Y 220 6.3 85 4 125 13.9 8 150 0.913 0.822 0.365 11)
TPSC337*006#0080 C 330 6.3 85 4 125 19.8 12 80 1.173 1.055 0.469 1
TPSC337*006#0100 C 330 6.3 85 4 125 19.8 12 100 1.049 0.944 0.420 1
TPSD337*006#0045 D 330 6.3 85 4 125 20.8 8 45 1.826 1.643 0.730 1
TPSD337*006#0050 D 330 6.3 85 4 125 20.8 8 50 1.732 1.559 0.693 1
TPSD337*006#0070 D 330 6.3 85 4 125 20.8 8 70 1.464 1.317 0.586 1
TPSD337*006#0100 D 330 6.3 85 4 125 20.8 8 100 1.225 1.102 0.490 1
TPSE337*006#0050 E 330 6.3 85 4 125 20.8 8 50 1.817 1.635 0.727 11)
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
040120
A
H A
A man em; (20.4mm
 
 
wax |
68 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case 
Size Capacitance 
(μF)
Rated 
Voltage 
(V)
Rated 
Temperature 
(ºC)
Category 
Voltage 
(V)
Category 
Temperature 
(ºC)
DCL
Max.  
(μA)
DF
Max.  
(%)
ESR
Max.
@ 100kHz 
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSE337*006#0100 E 330 6.3 85 4 125 20.8 8 100 1.285 1.156 0.514 11)
TPSE337*006#0125 E 330 6.3 85 4 125 20.8 8 125 1.149 1.034 0.460 11)
TPSE337*006#0150 E 330 6.3 85 4 125 20.8 8 150 1.049 0.944 0.420 11)
TPSV337*006#0100 V 330 6.3 85 4 125 20.8 8 100 1.581 1.423 0.632 11)
TPSY337*006#0075 Y 330 6.3 85 4 125 20.8 12 75 1.291 1.162 0.516 11)
TPSY337*006#0100 Y 330 6.3 85 4 125 20.8 12 100 1.118 1.006 0.447 11)
TPSY337*006#0150 Y 330 6.3 85 4 125 20.8 12 150 0.913 0.822 0.365 11)
TPSD477*006#0045 D 470 6.3 85 4 125 28 12 45 1.826 1.643 0.730 1
TPSD477*006#0060 D 470 6.3 85 4 125 28 12 60 1.581 1.423 0.632 1
TPSD477*006#0100 D 470 6.3 85 4 125 28 12 100 1.225 1.102 0.490 1
TPSD477*006#0200 D 470 6.3 85 4 125 28 12 200 0.866 0.779 0.346 1
TPSE477*006#0045 E 470 6.3 85 4 125 28 10 45 1.915 1.723 0.766 11)
TPSE477*006#0050 E 470 6.3 85 4 125 28 10 50 1.817 1.635 0.727 11)
TPSE477*006#0060 E 470 6.3 85 4 125 28 10 60 1.658 1.492 0.663 11)
TPSE477*006#0100 E 470 6.3 85 4 125 28 10 100 1.285 1.156 0.514 11)
TPSE477*006#0200 E 470 6.3 85 4 125 28 10 200 0.908 0.817 0.363 11)
TPSV477*006#0040 V 470 6.3 85 4 125 28 10 40 2.500 2.250 1.000 11)
TPSV477*006#0055 V 470 6.3 85 4 125 28 10 55 2.132 1.919 0.853 11)
TPSV477*006#0100 V 470 6.3 85 4 125 28 10 100 1.581 1.423 0.632 11)
TPSY477*006#0150 Y 470 6,3 85 4 125 28.2 20 150 0.913 0.822 0.365 11)
TPSE687*006#0045 E 680 6.3 85 4 125 42.8 10 45 1.915 1.723 0.766 11)
TPSE687*006#0060 E 680 6.3 85 4 125 42.8 10 60 1.658 1.492 0.663 11)
TPSE687*006#0100 E 680 6.3 85 4 125 42.8 10 100 1.285 1.156 0.514 11)
TPSV687*006#0035 V 680 6.3 85 4 125 42.8 10 35 2.673 2.405 1.069 11)
TPSV687*006#0040 V 680 6.3 85 4 125 42.8 10 40 2.500 2.250 1.000 11)
TPSV687*006#0050 V 680 6.3 85 4 125 42.8 10 50 2.236 2.012 0.894 11)
TPSE108M006#0100 E 1000 6.3 85 4 125 60 20 100 1.285 1.156 0.514 11)
TPSV108M006#0040 V 1000 6.3 85 4 125 60 16 40 2.500 2.250 1.000 11)
TPSV108M006#0050 V 1000 6.3 85 4 125 60 16 50 2.236 2.012 0.894 11)
10 Volt @ 85°C
TPSR105*010#9000 R 1 10 85 7 125 0.5 4 9000 0.078 0.070 0.031 1
TPSA225*010#1800 A 2.2 10 85 7 125 0.5 6 1800 0.204 0.184 0.082 1
TPST335*010#1500 T 3.3 10 85 7 125 0.5 6 1500 0.231 0.208 0.092 1
TPSA475*010#1400 A 4.7 10 85 7 125 0.5 6 1400 0.231 0.208 0.093 1
TPSB475*010#1400 B 4.7 10 85 7 125 0.5 6 1400 0.246 0.222 0.099 1
TPSR475*010#3000 R 4.7 10 85 7 125 0.5 6 3000 0.135 0.122 0.054 1
TPSR475*010#5000 R 4.7 10 85 7 125 0.5 6 5000 0.105 0.094 0.042 1
TPSA685*010#1800 A 6.8 10 85 7 125 0.7 6 1800 0.204 0.184 0.082 1
TPSB685*010#1300 B 6.8 10 85 7 125 0.7 6 1300 0.256 0.230 0.102 1
TPST685*010#1800 T 6.8 10 85 7 125 0.7 6 1800 0.211 0.190 0.084 1
TPSA106*010#0900 A 10 10 85 7 125 1 6 900 0.289 0.260 0.115 1
TPSA106*010#1800 A 10 10 85 7 125 1 6 1800 0.204 0.184 0.082 1
TPSB106*010#1000 B 10 10 85 7 125 1 6 1000 0.292 0.262 0.117 1
TPSP106M010#2000 P 10 10 85 7 125 1 8 2000 0.173 0.156 0.069 1
TPSS106*010#0900 S 10 10 85 7 125 1 8 900 0.269 0.242 0.107 1
TPST106*010#1000 T 10 10 85 7 125 1 6 1000 0.283 0.255 0.113 1
TPST106*010#2000 T 10 10 85 7 125 1 6 2000 0.200 0.180 0.080 1
TPSA156*010#1000 A 15 10 85 7 125 1.5 6 1000 0.274 0.246 0.110 1
TPSB156*010#0450 B 15 10 85 7 125 1.5 6 450 0.435 0.391 0.174 1
TPSB156*010#0600 B 15 10 85 7 125 1.5 6 600 0.376 0.339 0.151 1
TPSC156*010#0700 C 15 10 85 7 125 1.5 6 700 0.396 0.357 0.159 1
TPST156*010#1200 T 15 10 85 7 125 1.5 8 1200 0.258 0.232 0.103 1
TPSA226*010#0900 A 22 10 85 7 125 2.2 8 900 0.289 0.260 0.115 1
TPSB226*010#0400 B 22 10 85 7 125 2.2 6 400 0.461 0.415 0.184 1
TPSB226*010#0500 B 22 10 85 7 125 2.2 6 500 0.412 0.371 0.165 1
TPSB226*010#0700 B 22 10 85 7 125 2.2 6 700 0.348 0.314 0.139 1
TPSC226*010#0300 C 22 10 85 7 125 2.2 6 300 0.606 0.545 0.242 1
TPST226*010#0800 T 22 10 85 7 125 2.2 8 800 0.316 0.285 0.126 1
TPSA336*010#0700 A 33 10 85 7 125 3.3 8 700 0.327 0.295 0.131 1
TPSB336*010#0250 B 33 10 85 7 125 3.3 6 250 0.583 0.525 0.233 1
TPSB336*010#0425 B 33 10 85 7 125 3.3 6 425 0.447 0.402 0.179 1
TPSB336*010#0500 B 33 10 85 7 125 3.3 6 500 0.412 0.371 0.165 1
TPSB336*010#0650 B 33 10 85 7 125 3.3 6 650 0.362 0.325 0.145 1
TPSC336*010#0150 C 33 10 85 7 125 3.3 6 150 0.856 0.771 0.343 1
TPSC336*010#0375 C 33 10 85 7 125 3.3 6 375 0.542 0.487 0.217 1
TPSC336*010#0500 C 33 10 85 7 125 3.3 6 500 0.469 0.422 0.188 1
TPSW336*010#0350 W 33 10 85 7 125 3.3 6 350 0.507 0.456 0.203 1
TPSB476*010#0250 B 47 10 85 7 125 4.7 8 250 0.583 0.525 0.233 1
TPSB476*010#0350 B 47 10 85 7 125 4.7 8 350 0.493 0.444 0.197 1
TPSB476*010#0500 B 47 10 85 7 125 4.7 8 500 0.412 0.371 0.165 1
TPSB476*010#0650 B 47 10 85 7 125 4.7 8 650 0.362 0.325 0.145 1
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
080520
A
H A
A man em; (20.4mm
 
 
wax |
69
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case 
Size Capacitance 
(μF)
Rated 
Voltage 
(V)
Rated 
Temperature 
(ºC)
Category 
Voltage 
(V)
Category 
Temperature 
(ºC)
DCL
Max.  
(μA)
DF
Max.  
(%)
ESR
Max.
@ 100kHz 
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSC476*010#0200 C 47 10 85 7 125 4.7 6 200 0.742 0.667 0.297 1
TPSC476*010#0350 C 47 10 85 7 125 4.7 6 350 0.561 0.505 0.224 1
TPSD476*010#0100 D 47 10 85 7 125 4.7 6 100 1.225 1.102 0.490 1
TPSD476*010#0300 D 47 10 85 7 125 4.7 6 300 0.707 0.636 0.283 1
TPSW476*010#0125 W 47 10 85 7 125 4.7 6 125 0.849 0.764 0.339 1
TPSW476*010#0150 W 47 10 85 7 125 4.7 6 150 0.775 0.697 0.310 1
TPSW476*010#0250 W 47 10 85 7 125 4.7 6 250 0.600 0.540 0.240 1
TPSB686*010#0600 B 68 10 85 7 125 6.8 8 600 0.376 0.339 0.151 1
TPSC686*010#0080 C 68 10 85 7 125 6.8 6 80 1.173 1.055 0.469 1
TPSC686*010#0100 C 68 10 85 7 125 6.8 6 100 1.049 0.944 0.420 1
TPSC686*010#0200 C 68 10 85 7 125 6.8 6 200 0.742 0.667 0.297 1
TPSC686*010#0300 C 68 10 85 7 125 6.8 6 300 0.606 0.545 0.242 1
TPSD686*010#0100 D 68 10 85 7 125 6.8 6 100 1.225 1.102 0.490 1
TPSD686*010#0150 D 68 10 85 7 125 6.8 6 150 1.000 0.900 0.400 1
TPSY686*010#0100 Y 68 10 85 7 125 6.8 6 100 1.118 1.006 0.447 11)
TPSY686*010#0200 Y 68 10 85 7 125 6.8 6 200 0.791 0.712 0.316 11)
TPSW686*010#0100 W 68 10 85 7 125 6.8 6 100 0.949 0.854 0.379 1
TPSW686*010#0150 W 68 10 85 7 125 6.8 6 150 0.775 0.697 0.310 1
TPSB107*010#0400 B 100 10 85 7 125 10 8 400 0.461 0.415 0.184 1
TPSC107*010#0075 C 100 10 85 7 125 10 8 75 1.211 1.090 0.484 1
TPSC107*010#0100 C 100 10 85 7 125 10 8 100 1.049 0.944 0.420 1
TPSC107*010#0150 C 100 10 85 7 125 10 8 150 0.856 0.771 0.343 1
TPSC107*010#0200 C 100 10 85 7 125 10 8 200 0.742 0.667 0.297 1
TPSD107*010#0050 D 100 10 85 7 125 10 6 50 1.732 1.559 0.693 1
TPSD107*010#0065 D 100 10 85 7 125 10 6 65 1.519 1.367 0.608 1
TPSD107*010#0080 D 100 10 85 7 125 10 6 80 1.369 1.232 0.548 1
TPSD107*010#0100 D 100 10 85 7 125 10 6 100 1.225 1.102 0.490 1
TPSD107*010#0125 D 100 10 85 7 125 10 6 125 1.095 0.986 0.438 1
TPSD107*010#0150 D 100 10 85 7 125 10 6 150 1.000 0.900 0.400 1
TPSE107*010#0125 E 100 10 85 7 125 10 6 125 1.149 1.034 0.460 11)
TPSW107*010#0150 W 100 10 85 7 125 10 6 150 0.775 0.697 0.310 1
TPSX107*010#0085 X 100 10 85 7 125 10 8 85 1.085 0.976 0.434 11)
TPSX107*010#0150 X 100 10 85 7 125 10 8 150 0.816 0.735 0.327 11)
TPSX107*010#0200 X 100 10 85 7 125 10 8 200 0.707 0.636 0.283 11)
TPSY107*010#0100 Y 100 10 85 7 125 10 6 100 1.118 1.006 0.447 11)
TPSY107*010#0150 Y 100 10 85 7 125 10 6 150 0.913 0.822 0.365 11)
TPSY107*010#0200 Y 100 10 85 7 125 10 6 200 0.791 0.712 0.316 11)
TPSC157*010#0150 C 150 10 85 7 125 15 8 150 0.856 0.771 0.343 1
TPSD157*010#0050 D 150 10 85 7 125 15 8 50 1.732 1.559 0.693 1
TPSD157*010#0085 D 150 10 85 7 125 15 8 85 1.328 1.196 0.531 1
TPSD157*010#0100 D 150 10 85 7 125 15 8 100 1.225 1.102 0.490 1
TPSE157*010#0100 E 150 10 85 7 125 15 8 100 1.285 1.156 0.514 11)
TPSF157*010#0200 F 150 10 85 7 125 15 10 200 0.707 0.636 0.283 1
TPSX157M010#0100 X150 10 85 7 125 15 6 100 1.000 0.900 0.400 11)
TPSY157*010#0100 Y 150 10 85 7 125 15 6 100 1.118 1.006 0.447 11)
TPSY157*010#0150 Y 150 10 85 7 125 15 6 150 0.913 0.822 0.365 11)
TPSY157*010#0200 Y 150 10 85 7 125 15 6 200 0.791 0.712 0.316 11)
TPSD227*010#0040 D 220 10 85 7 125 22 8 40 1.936 1.743 0.775 1
TPSD227*010#0050 D 220 10 85 7 125 22 8 50 1.732 1.559 0.693 1
TPSD227*010#0100 D 220 10 85 7 125 22 8 100 1.225 1.102 0.490 1
TPSD227*010#0150 D 220 10 85 7 125 22 8 150 1.000 0.900 0.400 1
TPSE227*010#0050 E 220 10 85 7 125 22 8 50 1.817 1.635 0.727 11)
TPSE227*010#0060 E 220 10 85 7 125 22 8 60 1.658 1.492 0.663 11)
TPSE227*010#0070 E 220 10 85 7 125 22 8 70 1.535 1.382 0.614 11)
TPSE227*010#0100 E 220 10 85 7 125 22 8 100 1.285 1.156 0.514 11)
TPSE227*010#0125 E 220 10 85 7 125 22 8 125 1.149 1.034 0.460 11)
TPSE227*010#0150 E 220 10 85 7 125 22 8 150 1.049 0.944 0.420 11)
TPSY227*010#0100 Y 220 10 85 7 125 22 10 100 1.118 1.006 0.447 11)
TPSY227*010#0150 Y 220 10 85 7 125 22 10 150 0.913 0.822 0.365 11)
TPSY227*010#0200 Y 220 10 85 7 125 22 10 200 0.791 0.712 0.316 11)
TPSD337*010#0050 D 330 10 85 7 125 33 8 50 1.732 1.559 0.693 1
TPSD337*010#0065 D 330 10 85 7 125 33 8 65 1.519 1.367 0.608 1
TPSD337*010#0100 D 330 10 85 7 125 33 8 100 1.225 1.102 0.490 1
TPSD337*010#0150 D 330 10 85 7 125 33 8 150 1.000 0.900 0.400 1
TPSE337*010#0040 E 330 10 85 7 125 33 8 40 2.031 1.828 0.812 11)
TPSE337*010#0050 E 330 10 85 7 125 33 8 50 1.817 1.635 0.727 11)
TPSE337*010#0060 E 330 10 85 7 125 33 8 60 1.658 1.492 0.663 11)
TPSE337*010#0100 E 330 10 85 7 125 33 8 100 1.285 1.156 0.514 11)
TPSV337*010#0040 V 330 10 85 7 125 33 10 40 2.500 2.250 1.000 11)
TPSV337*010#0060 V 330 10 85 7 125 33 10 60 2.041 1.837 0.816 11)
TPSV337*010#0100 V 330 10 85 7 125 33 10 100 1.581 1.423 0.632 11)
TPSE477*010#0045 E 470 10 85 7 125 47 10 45 1.915 1.723 0.766 11)
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
040120
A
H A
A man em; (20.4mm
 
 
wax |
70 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case 
Size Capacitance 
(μF)
Rated 
Voltage 
(V)
Rated 
Temperature 
(ºC)
Category 
Voltage 
(V)
Category 
Temperature 
(ºC)
DCL
Max.  
(μA)
DF
Max.  
(%)
ESR
Max.
@ 100kHz 
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSE477*010#0050 E 470 10 85 7 125 47 10 50 1.817 1.635 0.727 11)
TPSE477*010#0060 E 470 10 85 7 125 47 10 60 1.658 1.492 0.663 11)
TPSE477*010#0100 E 470 10 85 7 125 47 10 100 1.285 1.156 0.514 11)
TPSE477*010#0200 E 470 10 85 7 125 47 10 200 0.908 0.817 0.363 11)
TPSV477*010#0040 V 470 10 85 7 125 47 10 40 2.500 2.250 1.000 11)
TPSV477*010#0060 V 470 10 85 7 125 47 10 60 2.041 1.837 0.816 11)
TPSV477*010#0100 V 470 10 85 7 125 47 10 100 1.581 1.423 0.632 11)
TPSE687M010#0150V E 680 10 85 7 125 68 18 150 1.049 0.944 0.420 3
TPSV687M010#0100V V 680 10 85 7 125 68 18 100 1.581 1.423 0.632 3
16 Volt @ 85°C
TPSA105*016#6200 A 1 16 85 10 125 0.5 4 6200 0.110 0.099 0.044 1
TPSA225*016#1800 A 2.2 16 85 10 125 0.5 6 1800 0.204 0.184 0.082 1
TPSA225*016#3500 A 2.2 16 85 10 125 0.5 6 3500 0.146 0.132 0.059 1
TPST225*016#2000 T 2.2 16 85 10 125 0.5 6 2000 0.200 0.180 0.080 1
TPSA335*016#3500 A 3.3 16 85 10 125 0.5 6 3500 0.146 0.132 0.059 1
TPSB335*016#2500 B 3.3 16 85 10 125 0.5 6 2500 0.184 0.166 0.074 1
TPSA475*016#2000 A 4.7 16 85 10 125 0.8 6 2000 0.194 0.174 0.077 1
TPSB475*016#0800 B 4.7 16 85 10 125 0.8 6 800 0.326 0.293 0.130 1
TPSB475*016#1500 B 4.7 16 85 10 125 0.8 6 1500 0.238 0.214 0.095 1
TPSA685*016#1500 A 6.8 16 85 10 125 1.1 6 1500 0.224 0.201 0.089 1
TPSB685*016#0600 B 6.8 16 85 10 125 1.1 6 600 0.376 0.339 0.151 1
TPSB685*016#1200 B 6.8 16 85 10 125 1.1 6 1200 0.266 0.240 0.106 1
TPSA106*016#1000 A 10 16 85 10 125 1.6 6 1000 0.274 0.246 0.110 1
TPSB106*016#0500 B 10 16 85 10 125 1.6 6 500 0.412 0.371 0.165 1
TPSB106*016#0800 B 10 16 85 10 125 1.6 6 800 0.326 0.293 0.130 1
TPSC106*016#0500 C 10 16 85 10 125 1.6 6 500 0.469 0.422 0.188 1
TPST106*016#0800 T 10 16 85 10 125 1.6 8 800 0.316 0.285 0.126 1
TPST106*016#1000 T 10 16 85 10 125 1.6 8 1000 0.283 0.255 0.113 1
TPSW106*016#0500 W 10 16 85 10 125 1.6 6 500 0.424 0.382 0.170 1
TPSW106*016#0600 W 10 16 85 10 125 1.6 6 600 0.387 0.349 0.155 1
TPSB156*016#0500 B 15 16 85 10 125 2.4 6 500 0.412 0.371 0.165 1
TPSB156*016#0800 B 15 16 85 10 125 2.4 6 800 0.326 0.293 0.130 1
TPSC156*016#0300 C 15 16 85 10 125 2.4 6 300 0.606 0.545 0.242 1
TPSC156*016#0700 C 15 16 85 10 125 2.4 6 700 0.396 0.357 0.159 1
TPSB226*016#0400 B 22 16 85 10 125 3.5 6 400 0.461 0.415 0.184 1
TPSB226*016#0600 B 22 16 85 10 125 3.5 6 600 0.376 0.339 0.151 1
TPSC226*016#0150 C 22 16 85 10 125 3.5 6 150 0.856 0.771 0.343 1
TPSC226*016#0250 C 22 16 85 10 125 3.5 6 250 0.663 0.597 0.265 1
TPSC226*016#0300 C 22 16 85 10 125 3.5 6 300 0.606 0.545 0.242 1
TPSC226*016#0375 C 22 16 85 10 125 3.5 6 375 0.542 0.487 0.217 1
TPSD226*016#0700 D 22 16 85 10 125 3.5 6 700 0.463 0.417 0.185 1
TPSW226*016#0500 W 22 16 85 10 125 3.5 6 500 0.424 0.382 0.170 1
TPSB336*016#0350 B 33 16 85 10 125 5.3 8 350 0.493 0.444 0.197 1
TPSB336*016#0500 B 33 16 85 10 125 5.3 8 500 0.412 0.371 0.165 1
TPSC336*016#0100 C 33 16 85 10 125 5.3 6 100 1.049 0.944 0.420 1
TPSC336*016#0150 C 33 16 85 10 125 5.3 6 150 0.856 0.771 0.343 1
TPSC336*016#0225 C 33 16 85 10 125 5.3 6 225 0.699 0.629 0.280 1
TPSC336*016#0300 C 33 16 85 10 125 5.3 6 300 0.606 0.545 0.242 1
TPSD336*016#0200 D 33 16 85 10 125 5.3 6 200 0.866 0.779 0.346 1
TPSW336*016#0140 W 33 16 85 10 125 5.3 6 140 0.802 0.722 0.321 1
TPSW336*016#0175 W 33 16 85 10 125 5.3 6 175 0.717 0.645 0.287 1
TPSW336*016#0250 W 33 16 85 10 125 5.3 6 250 0.600 0.540 0.240 1
TPSW336*016#0400 W 33 16 85 10 125 5.3 6 400 0.474 0.427 0.190 1
TPSW336*016#0500 W 33 16 85 10 125 5.3 6 500 0.424 0.382 0.170 1
TPSY336*016#0300 Y 33 16 85 10 125 5.3 6 300 0.645 0.581 0.258 11)
TPSY336*016#0400 Y 33 16 85 10 125 5.3 6 400 0.559 0.503 0.224 11)
TPSC476*016#0110 C 47 16 85 10 125 7.5 6 110 1.000 0.900 0.400 1
TPSC476*016#0350 C 47 16 85 10 125 7.5 6 350 0.561 0.505 0.224 1
TPSD476*016#0080 D 47 16 85 10 125 7.5 6 80 1.369 1.232 0.548 1
TPSD476*016#0100 D 47 16 85 10 125 7.5 6 100 1.225 1.102 0.490 1
TPSD476*016#0150 D 47 16 85 10 125 7.5 6 150 1.000 0.900 0.400 1
TPSD476*016#0200 D 47 16 85 10 125 7.5 6 200 0.866 0.779 0.346 1
TPSW476*016#0200 W 47 16 85 10 125 7.5 6 200 0.671 0.604 0.268 1
TPSX476*016#0180 X 47 16 85 10 125 7.5 6 180 0.745 0.671 0.298 11)
TPSY476*016#0250 Y 47 16 85 10 125 7.5 6 250 0.707 0.636 0.283 11)
TPSC686*016#0125 C 68 16 85 10 125 10.9 6 125 0.938 0.844 0.375 1
TPSC686*016#0200 C 68 16 85 10 125 10.9 6 200 0.742 0.667 0.297 1
TPSD686*016#0070 D 68 16 85 10 125 10.9 6 70 1.464 1.317 0.586 1
TPSD686*016#0100 D 68 16 85 10 125 10.9 6 100 1.225 1.102 0.490 1
TPSD686*016#0150 D 68 16 85 10 125 10.9 6 150 1.000 0.900 0.400 1
TPSF686*016#0200 F 68 16 85 10 125 10.9 10 200 0.707 0.636 0.283 1
TPSX686*016#0150 X 68 16 85 10 125 10.9 8 150 0.816 0.735 0.327 11)
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
40120
A
H A
A man em; (20.4mm
 
 
wax |
71
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case 
Size Capacitance 
(μF)
Rated 
Voltage 
(V)
Rated 
Temperature 
(ºC)
Category 
Voltage 
(V)
Category 
Temperature 
(ºC)
DCL
Max.  
(μA)
DF
Max.  
(%)
ESR
Max.
@ 100kHz 
(mΩ)
100kHz RMS Current (A) MSL
25ºC 85ºC 125ºC
TPSY686*016#0150 Y 68 16 85 10 125 10.9 6 150 0.913 0.822 0.365 11)
TPSY686*016#0200 Y 68 16 85 10 125 10.9 6 200 0.791 0.712 0.316 11)
TPSY686*016#0250 Y 68 16 85 10 125 10.9 6 250 0.707 0.636 0.283 11)
TPSC107*016#0200 C 100 16 85 10 125 16 8 200 0.742 0.667 0.297 1
TPSD107*016#0060 D 100 16 85 10 125 16 6 60 1.581 1.423 0.632 1
TPSD107*016#0100 D 100 16 85 10 125 16 6 100 1.225 1.102 0.490 1
TPSD107*016#0125 D 100 16 85 10 125 16 6 125 1.095 0.986 0.438 1
TPSD107*016#0150 D 100 16 85 10 125 16 6 150 1.000 0.900 0.400 1
TPSE107*016#0055 E 100 16 85 10 125 16 6 55 1.732 1.559 0.693 11)
TPSE107*016#0100 E 100 16 85 10 125 16 6 100 1.285 1.156 0.514 11)
TPSE107*016#0125 E 100 16 85 10 125 16 6 125 1.149 1.034 0.460 11)
TPSE107*016#0150 E 100 16 85 10 125 16 6 150 1.049 0.944 0.420 11)
TPSF107M016#0150 F100 16 85 10 125 16 10 150 0.816 0.735 0.327 1
TPSF107M016#0200 F100 16 85 10 125 16 10 200 0.707 0.636 0.283 1
TPSY107*016#0100 Y 100 16 85 10 125 16 8 100 1.118 1.006 0.447 11)
TPSY107*016#0150 Y 100 16 85 10 125 16 8 150 0.913 0.822 0.365 11)
TPSY107*016#0200 Y 100 16 85 10 125 16 8 200 0.791 0.712 0.316 11)
TPSD157*016#0060 D 150 16 85 10 125 24 6 60 1.581 1.423 0.632 1
TPSD157*016#0085 D 150 16 85 10 125 24 6 85 1.328 1.196 0.531 1
TPSD157*016#0100 D 150 16 85 10 125 24 6 100 1.225 1.102 0.490 1
TPSD157*016#0125 D 150 16 85 10 125 24 6 125 1.095 0.986 0.438 1
TPSD157*016#0150 D 150 16 85 10 125 24 6 150 1.000 0.900 0.400 1
TPSE157*016#0050V E 150 16 85 10 125 24 8 50 1.817 1.635 0.727 3
TPSE157*016#0100 E 150 16 85 10 125 24 8 100 1.285 1.156 0.514 11)
TPSV157*016#0045 V 150 16 85 10 125 24 8 45 2.357 2.121 0.943 11)
TPSV157*016#0075 V 150 16 85 10 125 24 8 75 1.826 1.643 0.730 11)
TPSY157M016#0200 Y 150 16 85 10 125 24 15 200 0.791 0.712 0.316 11)
TPSD227M016#0200V D 220 16 85 10 125 35.2 10 200 0.866 0.779 0.346 3
TPSE227*016#0050V E 220 16 85 10 125 35.2 10 50 1.817 1.635 0.727 3
TPSE227*016#0100 E 220 16 85 10 125 35.2 10 100 1.285 1.156 0.514 11)
TPSE227*016#0150 E 220 16 85 10 125 35.2 10 150 1.049 0.944 0.420 11)
TPSV227*016#0050 V 220 16 85 10 125 35.2 8 50 2.236 2.012 0.894 11)
TPSV227*016#0075 V 220 16 85 10 125 35.2 8 75 1.826 1.643 0.730 11)
TPSV227*016#0100 V 220 16 85 10 125 35.2 8 100 1.581 1.423 0.632 11)
TPSV227*016#0150 V 220 16 85 10 125 35.2 8 150 1.291 1.162 0.516 11)
TPSE337M016#0200 E 330 16 85 10 125 52.8 30 200 0.908 0.817 0.363 11)
20 Volt @ 85°C
TPSA105*020#3000 A 1 20 85 13 125 0.5 4 3000 0.158 0.142 0.063 1
TPSR105*020#6000 R 1 20 85 13 125 0.5 4 6000 0.096 0.086 0.038 1
TPSS105*020#6000 S 1 20 85 13 125 0.5 4 6000 0.104 0.094 0.042 1
TPST105*020#2000 T 1 20 85 13 125 0.5 4 2000 0.200 0.180 0.080 1
TPSA155*020#3000 A 1.5 20 85 13 125 0.5 6 3000 0.158 0.142 0.063 1
TPSA225*020#3000 A 2.2 20 85 13 125 0.5 6 3000 0.158 0.142 0.063 1
TPSB225*020#1700 B 2.2 20 85 13 125 0.5 6 1700 0.224 0.201 0.089 1
TPSA335*020#2500 A 3.3 20 85 13 125 0.7 6 2500 0.173 0.156 0.069 1
TPSB335*020#1300 B 3.3 20 85 13 125 0.7 6 1300 0.256 0.230 0.102 1
TPSA475*020#1800 A 4.7 20 85 13 125 0.9 6 1800 0.204 0.184 0.082 1
TPSB475*020#0750 B 4.7 20 85 13 125 0.9 6 750 0.337 0.303 0.135 1
TPSB475*020#1000 B 4.7 20 85 13 125 0.9 6 1000 0.292 0.262 0.117 1
TPSA685*020#1000 A 6.8 20 85 13 125 1.4 6 1000 0.274 0.246 0.110 1
TPSB685*020#0600 B 6.8 20 85 13 125 1.4 6 600 0.376 0.339 0.151 1
TPSB685*020#1000 B 6.8 20 85 13 125 1.4 6 1000 0.292 0.262 0.117 1
TPSC685*020#0700 C 6.8 20 85 13 125 1.4 6 700 0.396 0.357 0.159 1
TPSB106*020#0500 B 10 20 85 13 125 2 6 500 0.412 0.371 0.165 1
TPSB106*020#1000 B 10 20 85 13 125 2 6 1000 0.292 0.262 0.117 1
TPSC106*020#0500 C 10 20 85 13 125 2 6 500 0.469 0.422 0.188 1
TPSC106*020#0700 C 10 20 85 13 125 2 6 700 0.396 0.357 0.159 1
TPSW106*020#0250 W 10 20 85 13 125 2 6 250 0.600 0.540 0.240 1
TPSW106*020#0500 W 10 20 85 13 125 2 6 500 0.424 0.382 0.170 1
TPSB156*020#0500 B 15 20 85 13 125 3 6 500 0.412 0.371 0.165 1
TPSC156*020#0400 C 15 20 85 13 125 3 6 400 0.524 0.472 0.210 1
TPSC156*020#0450 C 15 20 85 13 125 3 6 450 0.494 0.445 0.198 1
TPSB226*020#0400 B 22 20 85 13 125 4.4 6 400 0.461 0.415 0.184 1
TPSB226*020#0600 B 22 20 85 13 125 4.4 6 600 0.376 0.339 0.151 1
TPSC226*020#0100 C 22 20 85 13 125 4.4 6 100 1.049 0.944 0.420 1
TPSC226*020#0150 C 22 20 85 13 125 4.4 6 150 0.856 0.771 0.343 1
TPSC226*020#0400 C 22 20 85 13 125 4.4 6 400 0.524 0.472 0.210 1
TPSD226*020#0200 D 22 20 85 13 125 4.4 6 200 0.866 0.779 0.346 1
TPSD226*020#0300 D 22 20 85 13 125 4.4 6 300 0.707 0.636 0.283 1
TPSC336*020#0300 C 33 20 85 13 125 6.6 6 300 0.606 0.545 0.242 1
TPSD336*020#0100 D 33 20 85 13 125 6.6 6 100 1.225 1.102 0.490 1
TPSD336*020#0200 D 33 20 85 13 125 6.6 6 200 0.866 0.779 0.346 1
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
040120
A
H A
A man em; (20.4mm
 
 
wax |
72 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case 
Size Capacitance 
(μF)
Rated 
Voltage 
(V)
Rated 
Temperature 
(ºC)
Category 
Voltage 
(V)
Category 
Temperature 
(ºC)
DCL
Max.  
(μA)
DF
Max.  
(%)
ESR
Max.
@ 100kHz 
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSD476*020#0075 D 47 20 85 13 125 9.4 6 75 1.414 1.273 0.566 1
TPSD476*020#0100 D 47 20 85 13 125 9.4 6 100 1.225 1.102 0.490 1
TPSD476*020#0200 D 47 20 85 13 125 9.4 6 200 0.866 0.779 0.346 1
TPSE476*020#0070 E 47 20 85 13 125 9.4 6 70 1.535 1.382 0.614 11)
TPSE476*020#0125 E 47 20 85 13 125 9.4 6 125 1.149 1.034 0.460 11)
TPSE476*020#0150 E 47 20 85 13 125 9.4 6 150 1.049 0.944 0.420 11)
TPSE476*020#0200 E 47 20 85 13 125 9.4 6 200 0.908 0.817 0.363 11)
TPSE476*020#0250 E 47 20 85 13 125 9.4 6 250 0.812 0.731 0.325 11)
TPSX476*020#0200 X 47 20 85 13 125 9.4 6 200 0.707 0.636 0.283 11)
TPSD686*020#0070 D 68 20 85 13 125 13.6 6 70 1.464 1.317 0.586 1
TPSD686*020#0150 D 68 20 85 13 125 13.6 6 150 1.000 0.900 0.400 1
TPSD686*020#0200 D 68 20 85 13 125 13.6 6 200 0.866 0.779 0.346 1
TPSD686*020#0300 D 68 20 85 13 125 13.6 6 300 0.707 0.636 0.283 1
TPSE686*020#0125 E 68 20 85 13 125 13.6 6 125 1.149 1.034 0.460 11)
TPSE686*020#0150 E 68 20 85 13 125 13.6 6 150 1.049 0.944 0.420 11)
TPSE686*020#0200 E 68 20 85 13 125 13.6 6 200 0.908 0.817 0.363 11)
TPSY686*020#0200 Y 68 20 85 13 125 13.6 6 200 0.791 0.712 0.316 11)
TPSD107*020#0085 D 100 20 85 13 125 20 6 85 1.328 1.196 0.531 1
TPSD107*020#0100 D 100 20 85 13 125 20 6 100 1.225 1.102 0.490 1
TPSD107*020#0150 D 100 20 85 13 125 20 6 150 1.000 0.900 0.400 1
TPSE107*020#0100 E 100 20 85 13 125 20 6 100 1.285 1.156 0.514 11)
TPSE107*020#0150 E 100 20 85 13 125 20 6 150 1.049 0.944 0.420 11)
TPSE107*020#0200 E 100 20 85 13 125 20 6 200 0.908 0.817 0.363 11)
TPSV107*020#0060 V 100 20 85 13 125 20 8 60 2.041 1.837 0.816 11)
TPSV107*020#0085 V 100 20 85 13 125 20 8 85 1.715 1.543 0.686 11)
TPSV107*020#0100 V 100 20 85 13 125 20 8 100 1.581 1.423 0.632 11)
TPSV107*020#0200 V 100 20 85 13 125 20 8 200 1.118 1.006 0.447 11)
TPSV157*020#0080 V 150 20 85 13 125 30 8 80 1.768 1.591 0.707 11)
25 Volt @ 85°C
TPSA474*025#7000 A 0.47 25 85 17 125 0.5 4 7000 0.104 0.093 0.041 1
TPSA684*025#6000 A 0.68 25 85 17 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA105*025#4000 A 1 25 85 17 125 0.5 4 4000 0.137 0.123 0.055 1
TPSR105*025#2500 R 1 25 85 17 125 0.5 4 2500 0.148 0.133 0.059 1
TPSR105*025#4000 R 1 25 85 17 125 0.5 4 4000 0.117 0.106 0.047 1
TPSA155*025#3000 A 1.5 25 85 17 125 0.5 6 3000 0.158 0.142 0.063 1
TPSB155*025#1800 B 1.5 25 85 17 125 0.5 6 1800 0.217 0.196 0.087 1
TPSA225*025#2500 A 2.2 25 85 17 125 0.6 6 2500 0.173 0.156 0.069 1
TPSB225*025#0900 B 2.2 25 85 17 125 0.6 6 900 0.307 0.277 0.123 1
TPSB225*025#1200 B 2.2 25 85 17 125 0.6 6 1200 0.266 0.240 0.106 1
TPSB225*025#2500 B 2.2 25 85 17 125 0.6 6 2500 0.184 0.166 0.074 1
TPSA335*025#1000 A 3.3 25 85 17 125 0.8 6 1000 0.274 0.246 0.110 1
TPSA335*025#1500 A 3.3 25 85 17 125 0.8 6 1500 0.224 0.201 0.089 1
TPSB335*025#0750 B 3.3 25 85 17 125 0.8 6 750 0.337 0.303 0.135 1
TPSB335*025#1500 B 3.3 25 85 17 125 0.8 6 1500 0.238 0.214 0.095 1
TPSB335*025#2000 B 3.3 25 85 17 125 0.8 6 2000 0.206 0.186 0.082 1
TPSB475*025#0700 B 4.7 25 85 17 125 1.2 6 700 0.348 0.314 0.139 1
TPSB475*025#0900 B 4.7 25 85 17 125 1.2 6 900 0.307 0.277 0.123 1
TPSB475*025#1500 B 4.7 25 85 17 125 1.2 6 1500 0.238 0.214 0.095 1
TPSC475*025#0700 C 4.7 25 85 17 125 1.2 6 700 0.396 0.357 0.159 1
TPSB685*025#0700 B 6.8 25 85 17 125 1.7 6 700 0.348 0.314 0.139 1
TPSC685*025#0500 C 6.8 25 85 17 125 1.7 6 500 0.469 0.422 0.188 1
TPSC685*025#0600 C 6.8 25 85 17 125 1.7 6 600 0.428 0.385 0.171 1
TPSC685*025#0700 C 6.8 25 85 17 125 1.7 6 700 0.396 0.357 0.159 1
TPSB106*025#1800 B 10 25 85 17 125 2.5 6 1800 0.217 0.196 0.087 1
TPSC106*025#0300 C 10 25 85 17 125 2.5 6 300 0.606 0.545 0.242 1
TPSC106*025#0500 C 10 25 85 17 125 2.5 6 500 0.469 0.422 0.188 1
TPSD106*025#0500 D 10 25 85 17 125 2.5 6 500 0.548 0.493 0.219 1
TPSC156*025#0220 C 15 25 85 17 125 3.8 6 220 0.707 0.636 0.283 1
TPSC156*025#0300 C 15 25 85 17 125 3.8 6 300 0.606 0.545 0.242 1
TPSD156*025#0100 D 15 25 85 17 125 3.8 6 100 1.225 1.102 0.490 1
TPSD156*025#0300 D 15 25 85 17 125 3.8 6 300 0.707 0.636 0.283 1
TPSC226*025#0275 C 22 25 85 17 125 5.5 6 275 0.632 0.569 0.253 1
TPSC226*025#0400 C 22 25 85 17 125 5.5 6 400 0.524 0.472 0.210 1
TPSD226*025#0100 D 22 25 85 17 125 5.5 6 100 1.225 1.102 0.490 1
TPSD226*025#0200 D 22 25 85 17 125 5.5 6 200 0.866 0.779 0.346 1
TPSD226*025#0300 D 22 25 85 17 125 5.5 6 300 0.707 0.636 0.283 1
TPSF226*025#0300 F 22 25 85 17 125 5.5 6 300 0.577 0.520 0.231 1
TPSC336*025#0400 C 33 25 85 17 125 8.3 6 400 0.524 0.472 0.210 1
TPSD336*025#0100 D 33 25 85 17 125 8.3 6 100 1.225 1.102 0.490 1
TPSD336*025#0200 D 33 25 85 17 125 8.3 6 200 0.866 0.779 0.346 1
TPSD336*025#0300 D 33 25 85 17 125 8.3 6 300 0.707 0.636 0.283 1
TPSE336*025#0100 E 33 25 85 17 125 8.3 6 100 1.285 1.156 0.514 11)
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
092419
A
H A
A man em; (20.4mm
 
 
wax |
73
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case 
Size Capacitance 
(μF)
Rated 
Voltage 
(V)
Rated 
Temperature 
(ºC)
Category 
Voltage 
(V)
Category 
Temperature 
(ºC)
DCL
Max.  
(μA)
DF
Max.  
(%)
ESR
Max.
@ 100kHz 
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSE336*025#0175 E 33 25 85 17 125 8.3 6 175 0.971 0.874 0.388 11)
TPSE336*025#0200 E 33 25 85 17 125 8.3 6 200 0.908 0.817 0.363 11)
TPSE336*025#0300 E 33 25 85 17 125 8.3 6 300 0.742 0.667 0.297 11)
TPSF336*025#0150 F 33 25 85 17 125 8.3 6 150 0.816 0.735 0.327 11)
TPSF336*025#0200 F 33 25 85 17 125 8.3 6 200 0.707 0.636 0.283 1
TPSF336*025#0400 F 33 25 85 17 125 8.3 6 400 0.500 0.450 0.200 1
TPSY336*025#0200 Y 33 25 85 17 125 8.3 6 200 0.791 0.712 0.316 11)
TPSD476*025#0125 D 47 25 85 17 125 11.8 6 125 1.095 0.986 0.438 1
TPSD476*025#0150 D 47 25 85 17 125 11.8 6 150 1.000 0.900 0.400 1
TPSD476*025#0250 D 47 25 85 17 125 11.8 6 250 0.775 0.697 0.310 1
TPSE476*025#0080 E 47 25 85 17 125 11.8 6 80 1.436 1.293 0.574 11)
TPSE476*025#0100 E 47 25 85 17 125 11.8 6 100 1.285 1.156 0.514 11)
TPSE476*025#0125 E 47 25 85 17 125 11.8 6 125 1.149 1.034 0.460 11)
TPSY476*025#0250 Y 47 25 85 17 125 11.8 6 250 0.707 0.636 0.283 11)
TPSD686*025#0150 D 68 25 85 17 125 17 6 150 1.000 0.900 0.400 1
TPSD686*025#0200 D 68 25 85 17 125 17 6 200 0.866 0.779 0.346 1
TPSD686*025#0300 D 68 25 85 17 125 17 6 300 0.707 0.636 0.283 1
TPSE686*025#0125 E 68 25 85 17 125 17 6 125 1.149 1.034 0.460 11)
TPSE686*025#0200 E 68 25 85 17 125 17 6 200 0.908 0.817 0.363 11)
TPSV686*025#0080 V 68 25 85 17 125 17 6 80 1.768 1.591 0.707 11)
TPSV686*025#0095 V 68 25 85 17 125 17 6 95 1.622 1.460 0.649 11)
TPSV686*025#0150 V 68 25 85 17 125 17 6 150 1.291 1.162 0.516 11)
TPSV686*025#0200 V 68 25 85 17 125 17 6 200 1.118 1.006 0.447 11)
TPSE107*025#0150 E 100 25 85 17 125 25 10 150 1.049 0.944 0.420 11)
TPSV107*025#0100 V 100 25 85 17 125 25 8 100 1.581 1.423 0.632 11)
TPSV157M025#0150 V 150 25 85 17 125 37.5 10 150 1.291 1.162 0.516 11)
35 Volt @ 85°C
TPSA224*035#6000 A 0.22 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA334*035#6000 A 0.33 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA474*035#6000 A 0.47 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSB474*035#4000 B 0.47 35 85 23 125 0.5 4 4000 0.146 0.131 0.058 1
TPSA684*035#6000 A 0.68 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA105*035#3000 A 1 35 85 23 125 0.5 4 3000 0.158 0.142 0.063 1
TPSB105*035#2000 B 1 35 85 23 125 0.5 4 2000 0.206 0.186 0.082 1
TPSA155*035#3000 A 1.5 35 85 23 125 0.5 6 3000 0.158 0.142 0.063 1
TPSB155*035#2500 B 1.5 35 85 23 125 0.5 6 2500 0.184 0.166 0.074 1
TPSA225*035#1500 A 2.2 35 85 23 125 0.8 6 1500 0.224 0.201 0.089 1
TPSB225*035#0750 B 2.2 35 85 23 125 0.8 6 750 0.337 0.303 0.135 1
TPSB225*035#1500 B 2.2 35 85 23 125 0.8 6 1500 0.238 0.214 0.095 1
TPSB225*035#2000 B 2.2 35 85 23 125 0.8 6 2000 0.206 0.186 0.082 1
TPSC225*035#1000 C 2.2 35 85 23 125 0.8 6 1000 0.332 0.298 0.133 1
TPSB335*035#1000 B 3.3 35 85 23 125 1.2 6 1000 0.292 0.262 0.117 1
TPSC335*035#0700 C 3.3 35 85 23 125 1.2 6 700 0.396 0.357 0.159 1
TPSB475*035#0700 B 4.7 35 85 23 125 1.6 6 700 0.348 0.314 0.139 1
TPSB475*035#1500 B 4.7 35 85 23 125 1.6 6 1500 0.238 0.214 0.095 1
TPSC475*035#0600 C 4.7 35 85 23 125 1.6 6 600 0.428 0.385 0.171 1
TPSD475*035#0700 D 4.7 35 85 23 125 1.6 6 700 0.463 0.417 0.185 1
TPSC685*035#0350 C 6.8 35 85 23 125 2.4 6 350 0.561 0.505 0.224 1
TPSD685*035#0150 D 6.8 35 85 23 125 2.4 6 150 1.000 0.900 0.400 1
TPSD685*035#0400 D 6.8 35 85 23 125 2.4 6 400 0.612 0.551 0.245 1
TPSD685*035#0500 D 6.8 35 85 23 125 2.4 6 500 0.548 0.493 0.219 1
TPSC106*035#0600 C 10 35 85 23 125 3.5 6 600 0.428 0.385 0.171 1
TPSD106*035#0125 D 10 35 85 23 125 3.5 6 125 1.095 0.986 0.438 1
TPSD106*035#0300 D 10 35 85 23 125 3.5 6 300 0.707 0.636 0.283 1
TPSE106*035#0100V E 10 35 85 23 125 3.5 6 100 1.285 1.156 0.514 3
TPSE106*035#0150V E 10 35 85 23 125 3.5 6 150 1.049 0.944 0.420 3
TPSE106*035#0200 E 10 35 85 23 125 3.5 6 200 0.908 0.817 0.363 11)
TPSY106*035#0250 Y 10 35 85 23 125 3.5 6 250 0.707 0.636 0.283 11)
TPSC156*035#0350 C 15 35 85 23 125 5.3 6 350 0.561 0.505 0.224 1
TPSC156*035#0450 C 15 35 85 23 125 5.3 6 450 0.494 0.445 0.198 1
TPSD156*035#0100 D 15 35 85 23 125 5.3 6 100 1.225 1.102 0.490 1
TPSD156*035#0300 D 15 35 85 23 125 5.3 6 300 0.707 0.636 0.283 1
TPSY156*035#0250 Y 15 35 85 23 125 5.3 6 250 0.707 0.636 0.283 11)
TPSD226*035#0125 D 22 35 85 23 125 7.7 6 125 1.095 0.986 0.438 1
TPSD226*035#0200 D 22 35 85 23 125 7.7 6 200 0.866 0.779 0.346 1
TPSD226*035#0300 D 22 35 85 23 125 7.7 6 300 0.707 0.636 0.283 1
TPSD226*035#0400 D 22 35 85 23 125 7.7 6 400 0.612 0.551 0.245 1
TPSE226*035#0125 E 22 35 85 23 125 7.7 6 125 1.149 1.034 0.460 11)
TPSE226*035#0200 E 22 35 85 23 125 7.7 6 200 0.908 0.817 0.363 11)
TPSE226*035#0300 E 22 35 85 23 125 7.7 6 300 0.742 0.667 0.297 11)
TPSY226*035#0200 Y 22 35 85 23 125 7.7 6 200 0.791 0.712 0.316 11)
TPSD336*035#0200 D 33 35 85 23 125 11.6 6 200 0.866 0.779 0.346 1
TPSD336*035#0300 D 33 35 85 23 125 11.6 6 300 0.707 0.636 0.283 1
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
020521
y m
/‘\'/) (
n A
macaw skouwcoww
 
 
74 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case 
Size Capacitance 
(μF)
Rated 
Voltage 
(V)
Rated 
Temperature 
(ºC)
Category 
Voltage 
(V)
Category 
Temperature 
(ºC)
DCL
Max.  
(μA)
DF
Max.  
(%)
ESR
Max.
@ 100kHz 
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSE336*035#0100 E 33 35 85 23 125 11.6 6 100 1.285 1.156 0.514 11)
TPSE336*035#0250 E 33 35 85 23 125 11.6 6 250 0.812 0.731 0.325 11)
TPSE336*035#0300 E 33 35 85 23 125 11.6 6 300 0.742 0.667 0.297 11)
TPSV336*035#0200 V 33 35 85 23 125 11.6 6 200 1.118 1.006 0.447 11)
TPSD476*035#0300V D 47 35 85 23 125 16.5 6 300 0.707 0.636 0.283 3
TPSE476*035#0200 E 47 35 85 23 125 16.5 6 200 0.908 0.817 0.363 11)
TPSE476*035#0250 E 47 35 85 23 125 16.5 6 250 0.812 0.731 0.325 11)
TPSV476*035#0150 V 47 35 85 23 125 16.5 6 150 1.291 1.162 0.516 11)
TPSV476*035#0200 V 47 35 85 23 125 16.5 6 200 1.118 1.006 0.447 11)
TPSV686*035#0150 V 68 35 85 23 125 23.8 6 150 1.291 1.162 0.516 11)
TPSV686*035#0200 V 68 35 85 23 125 23.8 6 200 1.118 1.006 0.447 11)
50 Volt @ 85°C
TPSA154*050#9000 A 0.15 50 85 33 125 0.5 4 9000 0.091 0.082 0.037 1
TPSA224*050#7000 A 0.22 50 85 33 125 0.5 4 7000 0.104 0.093 0.041 1
TPSA334*050#7000 A 0.33 50 85 33 125 0.5 4 7000 0.104 0.093 0.041 1
TPSA474*050#6500 A 0.47 50 85 33 125 0.5 4 6500 0.107 0.097 0.043 1
TPSB474*050#6000 B 0.47 50 85 33 125 0.5 4 6000 0.119 0.107 0.048 1
TPSC474*050#2300 C 0.47 50 85 33 125 0.5 4 2300 0.219 0.197 0.087 1
TPSB684*050#4000 B 0.68 50 85 33 125 0.5 4 4000 0.146 0.131 0.058 1
TPSB105*050#3000 B 1 50 85 33 125 0.5 6 3000 0.168 0.151 0.067 1
TPSC105*050#2500 C 1 50 85 33 125 0.5 4 2500 0.210 0.189 0.084 1
TPSC155*050#1500 C 1.5 50 85 33 125 0.8 6 1500 0.271 0.244 0.108 1
TPSC155*050#2000 C 1.5 50 85 33 125 0.8 6 2000 0.235 0.211 0.094 1
TPSC225*050#1500 C 2.2 50 85 33 125 1.1 8 1500 0.271 0.244 0.108 1
TPSD225*050#1200 D 2.2 50 85 33 125 1.1 6 1200 0.354 0.318 0.141 1
TPSC335*050#1000 C 3.3 50 85 33 125 1.6 6 1000 0.332 0.298 0.133 1
TPSD335*050#0800 D 3.3 50 85 33 125 1.7 6 800 0.433 0.390 0.173 1
TPSC475*050#0800 C 4.7 50 85 33 125 2.4 6 800 0.371 0.334 0.148 1
TPSD475*050#0250 D 4.7 50 85 33 125 2.4 6 250 0.775 0.697 0.310 1
TPSD475*050#0300 D 4.7 50 85 33 125 2.4 6 300 0.707 0.636 0.283 1
TPSD475*050#0500 D 4.7 50 85 33 125 2.4 6 500 0.548 0.493 0.219 1
TPSD475*050#0700 D 4.7 50 85 33 125 2.4 6 700 0.463 0.417 0.185 1
TPSX475*050#0500V X 4.7 50 85 33 125 2.4 6 500 0.447 0.402 0.179 3
TPSD685*050#0200 D 6.8 50 85 33 125 3.4 6 200 0.866 0.779 0.346 1
TPSD685*050#0300 D 6.8 50 85 33 125 3.4 6 300 0.707 0.636 0.283 1
TPSD685*050#0500 D 6.8 50 85 33 125 3.4 6 500 0.548 0.493 0.219 1
TPSD685*050#0600 D 6.8 50 85 33 125 3.4 6 600 0.500 0.450 0.200 1
TPSD106*050#0500 D 10 50 85 33 125 5 6 500 0.548 0.493 0.219 1
TPSE106*050#0250 E 10 50 85 33 125 5 6 250 0.812 0.731 0.325 11)
TPSE106*050#0300 E 10 50 85 33 125 5 6 300 0.742 0.667 0.297 11)
TPSE106*050#0400 E 10 50 85 33 125 5 6 400 0.642 0.578 0.257 11)
TPSE106*050#0500 E 10 50 85 33 125 5 6 500 0.574 0.517 0.230 11)
TPSE156*050#0250 E 15 50 85 33 125 7.5 6 250 0.812 0.731 0.325 11)
TPSV156*050#0250 V 15 50 85 33 125 7.5 6 250 1.000 0.900 0.400 11)
RATINGS & PART NUMBER REFERENCE
11) –Dry pack option (see How to order) is recommended for reduction of stress during soldering.
Dry pack parts should be treated as MSL 3.
For AEC-Q200 availability, please contact AVX.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020
All technical data relates to an ambient temperature of +25°C. Capacitance and
DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL ismeasured at rated voltage after 5 minutes.
The EIA & CECC standards for low ESR Solid Tantalum Capacitors allow an ESR movement
to 1.25 times catalogue limit post mounting.
For typical weight and composition see page 274.
NOTE:  AVX reserves the right to supply higher voltage ratings or tighter tolerance part 
in the same case size, to the same reliability standards.
TPS Series
Low ESR
111620
/A\V/)I(e
A wocm emu; commw
 
 
/;.\V/)I(_ |
75
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
QUALIFICATION TABLE
TEST TPS series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC and / or category voltage 
(Uc) at 125ºC for 2000 hours through a circuit impedance 
of ≤0.1Ω/V. Stabilize at room temperature for 1-2 hours 
before measuring.
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Humidity
Store at 65ºC and 95% relative humidity for 500 hours, 
with no applied voltage. Stabilize at room temperature 
and humidity for 1-2 hours before measuring.
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
Temperature 
Stability
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C n/a +0/-10% ±5% +10/-0% +12/-0% ±5%
DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR 1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Surge  
Voltage
Apply 1.3x category voltage (Uc) at 125ºC for 1000 
cycles of duration 6 min (30 sec charge, 5 min 30 sec 
discharge) through a charge / discharge resistance of 
1000Ω
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Mechanical 
Shock MIL-STD-202, Method 213, Condition C
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
*Initial Limit
TPS Series
Low ESR
040120
CONDUCTIVE
CATHODE
DIELECTRIC
ANODE
POLYMER
Tc Serles
T Cx
F Series
F38
 
Conduciive
Polymer
E T3205
1. Tamalum
 
/.‘.\V/II(”
A man snow cowmv
CONVENTIONAL
TANTALUM
 
 
 
FIVE CAPACITOR CONSTRUCTION STYLES
 
SERIES LINE UP:
Undertab
_ Mno7 — MnOZ
= T3205 E Nb105
Niobium
T (I
+ an a um + Oxide
TAG microchip ‘3 Conformal Helmetic
   
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
76 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or 
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
THJ
175°C auto
TMJ
ultra 
low DCL
THH
230°C COTS+
Hermetic
TRJ
professional
TAJ
auto *T/*U
TRM
professional 
multianode
F91-AJ6
auto
F97
professional
F97-HT3
135°C auto
TPS
auto *T/*U
F93-AJ6
auto
F98-AJ6
auto
F93
F92
F98
undertab
TPS TPM
multianode
F91
TPC
microchip
TAJ
Low Profile
TAC
microchip
TLC
microchip
TLJ F98-AS1
undertab, 
fused
TAJ
THJ
200°C
TLN
undertab
High Rel. 
& Special
High Temp
Industrial &
Automotive 
Standard
Standard
Low Profile
High CV
Low ESR
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP : CONVENTIONAL SMD MnO2
TPS Series
Low ESR
030321
Products related to this Datasheet
CAP TANT 10UF 10% 10V 1206
        
    CAP TANT 22UF 10% 10V 1411
        
    CAP TANT 100UF 10% 10V 2312
        
    CAP TANT 4.7UF 20% 10V 1206
        
    CAP TANT 6.8UF 10% 10V 1206
        
    CAP TANT 2.2UF 20% 16V 1206
        
    CAP TANT 15UF 20% 10V 1206
        
    CAP TANT 4.7UF 10% 10V 1206
        
    CAP TANT 100UF 20% 10V 2917
        
    CAP TANT 10UF 20% 10V 1206
        
    CAP TANT 22UF 10% 25V 2312
        
    CAP TANT 3.3UF 10% 25V 1206
        
    CAP TANT 10UF 10% 10V 1206
        
    CAP TANT 470UF 10% 10V 2917
        
    CAP TANT 1UF 10% 20V 1206
        
    CAP TANT 4.7UF 10% 20V 1411
        
    CAP TANT 15UF 10% 25V 2917
        
    CAP TANT 220UF 20% 10V 2917
        
    CAP TANT 22UF 10% 6.3V 1206
        
    CAP TANT 100UF 10% 16V 2917
        
    CAP TANT 100UF 10% 16V 2917
        
    CAP TANT 47UF 10% 10V 1411
        
    CAP TANT 220UF 10% 10V 2917
        
    CAP TANT 10UF 20% 25V 2312
        
    CAP TANT 10UF 20% 16V 1411
        
    CAP TANT 47UF 10% 6.3V 1206
        
    CAP TANT 10UF 20% 10V 1206
        
    CAP TANT 33UF 10% 10V 1206
        
    CAP TANT 330UF 20% 6.3V 2312
        
    CAP TANT 100UF 10% 16V 2917