Hex Male, Female Standoffs Datasheet by Keystone Electronics
View All Related Products | Download PDF Datasheet
; 7 » f
' ‘ ”’"I
’4 I'll" I'lllllll‘ M
LEIIE‘I'II BAT Ill). BIT Illl. EAT llfl.
LEIIGTII BAT Ill). (:KI' Ill). BAT llfl.
LEIIE‘I'II EAT llfl. BAT Illl. BAT Ill).
E r "W ;
Apgllcallnn um:
.250 [6.4]
THREAD
THREAD A
AL
4-40 THREAD
STAINLESS
L STEEL BRASS ALUMINUM
LENGTH CAT NO. CAT NO. CAT NO.
.250 (6.4)*** 8715 8716 8717
.375 (9.5)** 2119 7210 8413
.500 (12.7) 2120 1952 8414
.625 (15.9) 2121 1953 8415
.750 (19.1) 2122 1954 8416
.875 (22.2) 2123 7211 8417
1.000 (25.4) 2124 1644 8418
1.125 (28.6) 2125 7212 8419
1.250 (31.8) 2126 1955 8420
1.375 (34.9) 2127 1956 8421
1.500 (38.1) 2128 1645 8422
1.625 (41.3) 2129 7214 8423
1.750 (44.5) 2130 7215 8424
2.000 (50.8) 2131 1646 8425
THREAD SIZE
L 4-40 6-32 8-32
LENGTH CAT. NO. CAT. NO. CAT. NO.
.250 (6.4)*** 4800 4814 4828
.375 (9.5) 4801 4815 4829**
.500 (12.7) 4802 4816 4830
.600 (15.2)*4799 --
.625 (15.9) 4803 4817 4831
.750 (19.1) 4804 4818 4832
.875 (22.2) 4805 4819 4833
1.000 (25.4) 4806 4820 4834
1.125 (28.6) 4807 4821 4835
1.250 (31.8) 4808 4822 4836
1.375 (34.9) 4809 4823 4837
1.500 (38.1) 4810 4824 4838
1.625 (41.3) 4811 4825 4839
1.750 (44.5) 4812 4826 4840
2.000 (50.8) 4813 4827 4841
THREAD
SIZE A
4-40 .187 (4.7)
6-32 250 (6.4)
8-32 .375 (9.5)
8-32 THREAD
STAINLESS
L STEEL BRASS ALUMINUM
LENGTH CAT NO. CAT NO. CAT NO.
.250 (6.4)*** 8731 8732 8733
.375 (9.5)** 2149 7220 8426
.500 (12.7) 2150 1957 8427
.625 (15.9) 2151 1958 8428
.750 (19.1) 2152 1959 8429
.875 (22.2) 2153 7221 8430
1.000 (25.4) 2154 1960 8431
1.125 (28.6) 2155 7222 8432
1.250 (31.8) 2156 1961 8433
1.375 (34.9) 2157 1962 8434
1.500 (38.1) 2158 1963 8435
1.625 (41.3) 2159 7224 8436
1.750 (44.5) 2160 7225 8437
2.000 (50.8) 2161 1964 8438
2.500 (63.5) 2180 1965 8439
3.000 (76.2) 2181 1966 8440
6-32 THREAD
STAINLESS
L STEEL BRASS ALUMINUM
LENGTH CAT NO. CAT NO. CAT NO.
.250 (6.4)*** 8712 8713 8714
.375 (9.5) 2087 7200 8400
.500 (12.7) 2088 1944 8401
.600 (15.2)*5799 8799 6799
.625 (15.9) 2089 1945 8402
.750 (19.1) 2090 1946 8403
.875 (22.2) 2091 7201 8404
1.000 (25.4) 2092 1947 8405
1.125 (28.6) 2093 7202 8406
1.250 (31.8) 2094 1948 8407
1.375 (34.9) 2095 1949 8408
1.500 (38.1) 2096 1950 8409
1.625 (41.3) 2097 7203 8410
1.750 (44.5) 2098 7205 8411
2.000 (50.8) 2099 1951 8412
CHOICE OF:
Stainless: ASTM A581/A582 Brass: ASTM-B16 Aluminum: ASTM B211
Plating: Nickel (QQ-N-290) Plating: Clear Iridite (Mil-C-5541)
MALE/FEMALE THREADED STANDOFFS
HEX MALE/FEMALE STANDOFFS
74
MATERIAL: Nylon 6/6
PC 104 MOUNTING KITS NYLON STANDOFFS
MALE/FEMALE STANDOFFS
* PC/104 Standard Length
** Internal Thread .250 (6.4) Deep
*** Internal Thread .130 (3.3)/.150 (3.8) Deep
* Aluminum and brass kits supplied with steel hardware.
*PC/104 Standard Length
***Internal Thread .130 (3.3)/.150 (3.8) Deep
** Internal Thread .250 (6.4) Deep
*** Internal Thread .130 (3.3)/.150 (3.8) Deep
** Internal Thread .250 (6.4) Deep
*** Internal Thread .130 (3.3)/.150 (3.8) Deep
.250 [6.4]
THREAD
THREAD
L
A
TL
Application Note:
For PC/104 applications
use CAT. NO. 4799
THREAD TL A
SIZE EXTERNAL INTERNAL
4-40 .187 (4.7) .250 (6.4)
6-32 .250 (6.4) .375 (9.5)
8-32 .375 (9.5) .375 (9.5)
Application Note:
For PC/104 applications use
length .600 (15.3) 4-40 Thread
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
•Designed to ease the assembly of new modules and multi-board stacks.
•Each kit includes all the hardware that is required to mount a single-board.
Complete Kit Includes Four (4) each:
CAT. NO. Kit Description Standoff Screw Nut
4799-4 Nylon 4799 9328 9605
5799-4 Stainless Steel 5799 9901 7248-3
6799-4 Aluminum 6799 9301* 9600*
8799-4 Brass 8799 9301* 9600*
4-40 SCREW
4-40 HEX NUT
PC104 STANDOFF
.600 [15.2]
.187 [4.7]
.375 [9.5]
Products related to this Datasheet
HEX STANDOFF #4-40 ALUMINUM 3/8"
HEX STANDOFF #4-40 NYLON 1/2"
HEX STANDOFF #6-32 ALUMINUM 3/4"
HEX STANDOFF #4-40 BRASS 1/4"
HEX STANDOFF #6-32 ALUMINUM 1/4"
HEX STANDOFF #6-32 NYLON 1/2"
HEX STANDOFF #6-32 ALUMINUM 3/8"
HEX STANDOFF #4-40 BRASS 1-1/8"
HEX STANDOFF #6-32 BRASS 1/4"
HEX STANDOFF #8-32 ALUM 1-1/4"
HEX STANDOFF #4-40 ALUMINUM 1/2"
HEX STANDOFF #4-40 BRASS 15.24MM
HEX STANDOFF #4-40 ALUMINUM 3/4"
HEX STANDOFF #4-40 NYLON 1/4"
HEX STANDOFF #4-40 ALUMINUM 1"
HEX STANDOFF #6-32 BRASS 3/8"
HEX STANDOFF #4-40 ALUMINUM 5/8"
HEX STANDOFF #6-32 ALUM 1-3/8"
HEX STANDOFF #6-32 NYLON 3/4"
HEX STANDOFF #6-32 ALUMINUM 1/2"
HEX STANDOFF #4-40 NYLON 3/8"
HEX STANDOFF #4-40 ALUMINUM 1/4"
HEX STANDOFF #6-32 ALUM 1-3/4"
HEX STANDOFF #6-32 BRASS 5/8"
HEX STANDOFF #6-32 ALUMINUM 5/8"
HEX STANDOFF #8-32 ALUMINUM 1/2"
HEX STANDOFF #4-40 ALUM 1-1/8"
HEX STANDOFF #6-32 NYLON 5/8"
HEX STANDOFF #4-40 BRASS 1-1/4"
HEX STANDOFF #4-40 ALUM 1-1/4"