VideoLibrary

TE Connectivity M12 PG Clamp Series | Digi-Key Daily

TE Connectivity M12 PG Clamp Series connectors are the smallest field assembled M12 connector available, enabling assembly in restrictive spaces in harsh applications. The M12 PG Clamp Series is built to the requirements of rail and industrial applications, including rail sensor, data, and control systems, and trackside control with data rates up to 10 Gbps. The connectors have a full metal housing and a shielding flange and disc for 360° EMI/RFI shielding that transfers shielding from the cable to the device without interruption from shock or vibration. M12 PG Clamp Series are IP67 rated, accommodate a wide range of cable diameters, and are available with A5, A8, and D4 codings.

12/20/2017 2:45:40 PM

Part List

Manufacturer Part NumberDescriptionAvailable Quantity
1-2314103-1CONTACT SOCKET 20AWG 1MM CRIMP970 - ImmediateView Details
1-2314103-2CONTACT SOCKET 22AWG 1MM CRIMP559 - ImmediateView Details
1-2314101-2CONTACT SOCKET 26AWG 0.8MM CRIMP984 - ImmediateView Details
1-2314101-1CONTACT SOCKET 22AWG 0.8MM CRIMP479 - ImmediateView Details
1-2314102-1CONTACT PIN 20AWG 1MM CRIMP GOLD965 - ImmediateView Details
1-2314102-2CONTACT PIN 22AWG 1MM CRIMP GOLD840 - ImmediateView Details
1-2314097-2CONTACT PIN 26AWG 0.8MM CRIMP886 - ImmediateView Details
1-2314097-1CONTACT PIN 22AWG 0.8MM CRIMP817 - ImmediateView Details
1-2312547-2CONN RCPT HSNG MALE 8POS INLINE54 - ImmediateView Details
1-2312547-1CONN RCPT HSNG MALE 8POS INLINE50 - ImmediateView Details
1-2312527-1CONN RCPT HSNG MALE 5POS INLINE50 - ImmediateView Details
1-2312527-2CONN RCPT HSNG MALE 5POS INLINE27 - ImmediateView Details
1-2308331-1CONN RCPT HSNG MALE 4POS INLINE48 - ImmediateView Details
1-2308331-2CONN RCPT HSNG MALE 4POS INLINE20 - ImmediateView Details
1-2312501-1CONN PLUG HSNG FMALE 5POS INLINE50 - ImmediateView Details
1-2312501-2CONN PLUG HSNG FMALE 5POS INLINE40 - ImmediateView Details
1-2308336-1CONN PLUG HSNG FMALE 4POS INLINE50 - ImmediateView Details
1-2308336-2CONN PLUG HSNG FMALE 4POS INLINE38 - ImmediateView Details
1-2308323-2CONN PLUG HSNG FMALE 8POS INLINE66 - ImmediateView Details
1-2308323-1CONN PLUG HSNG FMALE 8POS INLINE49 - ImmediateView Details