VideoLibrary

Recom RPA60-FW Series | Digi-Key Daily

RECOM RPA60-FW series are high power density, high efficiency DC/DC converters for space constrained railway and industrial applications. RPA60-FW converters have a wide 4:1 input voltage range, provide 1500 / 1 minute isolation between input and output, and are UL60950-1 and EN50155 certified. Converters are available with a single output at 5, 12, 15, or 24 volts with ±10% output voltage trimming, tight regulation, and low output ripple and noise. The RPA60-FW series has no minimum load requirement, can drive capacitive loads up to 20,000 µF, and has multiple protections to ensure reliable operation.

12/14/2017 3:49:42 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable Quantity
DC DC CONVERTER 5V 60WRPA60-2405SFW/NDC DC CONVERTER 5V 60W3 - ImmediateView Details
DC DC CONVERTER 12V 60WRPA60-2412SFW/NDC DC CONVERTER 12V 60W40 - Factory StockView Details
DC DC CONVERTER 15V 60WRPA60-2415SFW/NDC DC CONVERTER 15V 60W152 - Immediate
20 - Factory Stock
View Details
DC DC CONVERTER 24V 60WRPA60-2424SFW/NDC DC CONVERTER 24V 60W25 - Factory StockView Details
DC DC CONVERTER 5V 60WRPA60-2405SFW/PDC DC CONVERTER 5V 60W10 - Immediate
20 - Factory Stock
View Details
DC DC CONVERTER 12V 60WRPA60-2412SFW/PDC DC CONVERTER 12V 60W0View Details
DC DC CONVERTER 15V 60WRPA60-2415SFW/PDC DC CONVERTER 15V 60W49 - ImmediateView Details
DC DC CONVERTER 24V 60WRPA60-2424SFW/PDC DC CONVERTER 24V 60W41 - Immediate
5 - Factory Stock
View Details
DC DC CONVERTER 5V 60WRPA60-2405SFW-HCDC DC CONVERTER 5V 60W0View Details
DC DC CONVERTER 5V 60WRPA60-2405SFWDC DC CONVERTER 5V 60W75 - Factory StockView Details
DC DC CONVERTER 5V 60WRPA60-2405SFW/N-HCDC DC CONVERTER 5V 60W0View Details
DC DC CONVERTER 5V 60WRPA60-2405SFW/P-HCDC DC CONVERTER 5V 60W0View Details
DC DC CONVERTER 12V 60WRPA60-2412SFW-HCDC DC CONVERTER 12V 60W0View Details
DC DC CONVERTER 12V 60WRPA60-2412SFWDC DC CONVERTER 12V 60W25 - Factory StockView Details
DC DC CONVERTER 12V 60WRPA60-2412SFW/N-HCDC DC CONVERTER 12V 60W0View Details
DC DC CONVERTER 12V 60WRPA60-2412SFW/P-HCDC DC CONVERTER 12V 60W0View Details
DC DC CONVERTER 15V 60WRPA60-2415SFW-HCDC DC CONVERTER 15V 60W0View Details
DC DC CONVERTER 15V 60WRPA60-2415SFWDC DC CONVERTER 15V 60W90 - Factory StockView Details
DC DC CONVERTER 15V 60WRPA60-2415SFW/N-HCDC DC CONVERTER 15V 60W0View Details
DC DC CONVERTER 15V 60WRPA60-2415SFW/P-HCDC DC CONVERTER 15V 60W0View Details