VideoLibrary

On Semiconductor SuperFETIII Series | Digi-Key Daily

ON Semiconductor 650 V SuperFET III series are high performance superjunction MOSFETs that deliver high power density and reduced RDS(ON), enabling designers to deliver higher efficiency in a smaller footprint. The MOSFETs use advanced charge balancing that results in more than 40% lower RDS(ON) and lower gate charge, improving efficiency and switching performance. The SuperFET III series also offers a best-in-class body diode and three times the single pulse avalanche energy rating than competing devices for improved reliability. 650 V SuperFET III MOSFETs are available in TO-220, TO-247, and D2PAK packages, and have a wide -55°C to +150°C temperature range, with applications including servers, telecom, EV chargers, and industrial systems.

12/7/2017 8:46:08 PM

Part List

Manufacturer Part NumberDescriptionAvailable Quantity
FCH023N65S3L4MOSFET N-CH 650V 75A TO247330 - ImmediateView Details
FCPF067N65S3MOSFET N-CH 650V 44A TO220F98 - ImmediateView Details
FCB070N65S3MOSFET N-CH 650V 44A D2PAK0View Details
FCP067N65S3MOSFET N-CH 650V 44A TO2200View Details