VideoLibrary

Murata MYMGK Series Non-Isolated DC-DC Converters | Digi-Key Daily

Murata's MYMGK series of “mono block” type non-isolated DC-DC converters are available in 6 Amp and 20 Amp versions. Measuring just 9.0 mm x 7.5 mm x 5.0 mm, the 6 Amp versions have programmable output voltages in the range 0.7 to 1.8 VDC and 0.7 to 5.0 VDC. The 20 Amp models measure 10.5 mm x 9.0 mm x 5.6 mm with programmable output voltages in the range 0.7 VDC to 1.8 VDC. Each model includes on/off control and a Power Good indicator. These ultra-compact converters offer between 87.8% to 95% efficiency and excellent thermal derating performance.

3/21/2017 8:30:43 PM

Murata MYMGK Series Non-Isolated DC-DC Converters Digi-Key Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC DC CONVERTER 0.7-1.8VMYMGK1R806FRSRDC DC CONVERTER 0.7-1.8V380 - ImmediateView Details
DC DC CONVERTER 0.7-1.8VMYMGK1R820FRSRDC DC CONVERTER 0.7-1.8V237 - ImmediateView Details
DC DC CONVERTER 0.7-5VMYMGK00506ERSRDC DC CONVERTER 0.7-5V21 - ImmediateView Details
DC DC CONVERTER 0.7-1.8VMYMGK1R820ERSRDC DC CONVERTER 0.7-1.8V407 - ImmediateView Details
EVAL BOARD FOR MYMGK1R806FRSRMYMGK1R806FRSR-EVMEVAL BOARD FOR MYMGK1R806FRSR5 - ImmediateView Details
EVAL BOARD FOR MYMGK1R820FRSRMYMGK1R820FRSR-EVMEVAL BOARD FOR MYMGK1R820FRSR3 - ImmediateView Details
EVAL BOARD FOR MYMGK00506ERSRMYMGK00506ERSR-EVMEVAL BOARD FOR MYMGK00506ERSR4 - ImmediateView Details
EVAL BOARD FOR MYMGK1R820ERSRMYMGK1R820ERSR-EVMEVAL BOARD FOR MYMGK1R820ERSR1 - ImmediateView Details