VideoLibrary

Littelfuse TVS Diodes | Digi-Key Daily

Digi-Key Daily previews TVS Diodes from Littelfuse. TVS diodes shut harmful surges to prevent harming sensitive electronics and measure 8.6 mm long and have a 8.6 mm diameter axial. Diode's TVS diodes meet AEC, IEC, ISO, UL, and JEDEC standards. These TVS diodes are suitable for use in automotive and non-automotive applications where protection from surges may be needed. Littelfuse TVS Diodes are available at Digi-Key: http://www.digikey.com/product-search/en?v=18&lang=en&site=us&KeyWords=F6834.

12/18/2015 2:09:45 PM

Littelfuse TVS Diodes Digi-Key Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TVS DIODE 24V 38.9V P600SLD24U-017-BTVS DIODE 24V 38.9V P600154 - ImmediateView Details
TVS DIODE 16V 26V P600SLD16U-017TVS DIODE 16V 26V P60013773 - ImmediateView Details
TVS DIODE 24V 38.9V P600SLD24-018TVS DIODE 24V 38.9V P6002238 - ImmediateView Details
TVS DIODE 33V 53.3V P600SLD33U-017TVS DIODE 33V 53.3V P600800 - ImmediateView Details
TVS DIODE 30V 48.4V P600SLD30-018TVS DIODE 30V 48.4V P6000View Details
TVS DIODE 16V 26V P600SLD16-018TVS DIODE 16V 26V P6006400 - ImmediateView Details
TVS DIODE 33V 53.3V P600SLD33-018TVS DIODE 33V 53.3V P6007200 - ImmediateView Details
TVS DIODE 10V 17V P600SLD10-018-BTVS DIODE 10V 17V P6000View Details
TVS DIODE 10V 17V P600SLD10-018TVS DIODE 10V 17V P600699 - ImmediateView Details
TVS DIODE 10V 17V P600SLD10U-017-BTVS DIODE 10V 17V P6000View Details
TVS DIODE 10V 17V P600SLD10U-017TVS DIODE 10V 17V P600700 - ImmediateView Details
TVS DIODE 10V 17V P600SLD10U-022-BTVS DIODE 10V 17V P6000View Details
TVS DIODE 11V 18.2V P600SLD11-018-BTVS DIODE 11V 18.2V P6000View Details
TVS DIODE 11V 18.2V P600SLD11-018TVS DIODE 11V 18.2V P6000View Details
TVS DIODE 11V 18.2V P600SLD11U-017-BTVS DIODE 11V 18.2V P6000View Details
TVS DIODE 11V 18.2V P600SLD11U-017TVS DIODE 11V 18.2V P6000View Details
TVS DIODE 12V 19.9V P600SLD12-018-BTVS DIODE 12V 19.9V P6000View Details
TVS DIODE 12V 19.9V P600SLD12-018TVS DIODE 12V 19.9V P6000View Details
TVS DIODE 12V 19.9V P600SLD12U-017-BTVS DIODE 12V 19.9V P6000View Details
TVS DIODE 12V 19.9V P600SLD12U-017TVS DIODE 12V 19.9V P6000View Details