VideoLibrary

Digi International XBee3 and XBee3 PRO | Digi-Key Daily

Digi International’s XBee3™ and XBee3 PRO modules are small, efficient ZigBee 3.0 modules that can eliminate the need for a separate microcontroller on endpoint devices. The XBee3 is fully integrated, pre-certified, secured with Digi TrustFence, and abstracts low-level software functions, providing designers an easy path to building mesh networks. The modules are micropython programmable, with ADC inputs, digital I/O, and serial interfaces to connect to sensors. This allows the module to process data at the node, conserving power and bandwidth by only transmitting actionable data, and the wireless software is isolated to prevent any degradation in RF performance or security. Additional protocols will soon be available on the XBee3 platform, including Thread, 802.15.4, DigiMesh, Wi-Fi, and Bluetooth.

2/15/2018 4:29:52 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
RF TXRX MOD ZIGBEE U.FL ANTXB3-24Z8UM-JRF TXRX MOD ZIGBEE U.FL ANT174 - ImmediateView Details
RF TXRX MOD ZIGBEE CHIP ANTXB3-24Z8CM-JRF TXRX MOD ZIGBEE CHIP ANT34 - ImmediateView Details
RF TXRX MOD ZIGBEE PAD ANTXB3-24Z8RM-JRF TXRX MOD ZIGBEE PAD ANT78 - ImmediateView Details
RF TXRX MOD ZIGBEE U.FL ANTXB3-24Z8UMRF TXRX MOD ZIGBEE U.FL ANT115 - ImmediateView Details
RF TXRX MOD ZIGBEE CHIP ANTXB3-24Z8CMRF TXRX MOD ZIGBEE CHIP ANT163 - ImmediateView Details
RF TXRX MOD ZIGBEE PAD ANTXB3-24Z8RMRF TXRX MOD ZIGBEE PAD ANT78 - ImmediateView Details