8-TLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL115A1

DigiKey Part Number
MPL115A1-ND
Manufacturer
Manufacturer Product Number
MPL115A1
Description
SENSOR 16.68PSIA 10BIT 8LGA
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 10 b 8-TLGA
Datasheet
 Datasheet
EDA/CAD Models
MPL115A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
7.25PSI ~ 16.68PSI (50kPa ~ 115kPa)
Output Type
SPI
Output
10 b
Accuracy
±0.145PSI (±1kPa)
Voltage - Supply
2.375V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Shutdown Mode, Standby Mode
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-TLGA
Supplier Device Package
8-LGA (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Alternative Package Types