MMA25312BT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 534
Unit Price: 230,92000 Kč
Datasheet
12-VFQFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA25312BT1

DigiKey Part Number
568-14118-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA25312BT1
Description
IC AMP WIMAX 2.3GHZ-2.7GHZ 12QFN
Customer Reference
Detailed Description
RF Amplifier IC WiMax, WLAN 2.3GHz ~ 2.7GHz 12-QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.3GHz ~ 2.7GHz
P1dB
31dBm
Gain
26dB
Noise Figure
3.8dB
RF Type
WiMax, WLAN
Voltage - Supply
3V ~ 5V
Current - Supply
124mA
Test Frequency
2.5GHz
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Substitutes