TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
TO-220-3
Micro Commercial Components Corporate Video

MC7805CT-BP

DigiKey Part Number
MC7805CT-BPMS-ND
Manufacturer
Manufacturer Product Number
MC7805CT-BP
Description
IC REG LINEAR 5V 1.5A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MC7805CT-BP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
73dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 242
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1011,30400 Kč113,04 Kč
509,47680 Kč473,84 Kč
1008,91050 Kč891,05 Kč
2508,30968 Kč2 077,42 Kč
5007,94722 Kč3 973,61 Kč
1 0007,64936 Kč7 649,36 Kč
2 5007,33458 Kč18 336,45 Kč
5 0007,14496 Kč35 724,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč