8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269DR2-3.3G

DigiKey Part Number
MC33269DR2-3.3GOSTR-ND - Tape & Reel (TR)
MC33269DR2-3.3GOSCT-ND - Cut Tape (CT)
MC33269DR2-3.3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33269DR2-3.3G
Description
IC REG LINEAR 3.3V 800MA 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33269DR2-3.3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1016,10300 Kč161,03 Kč
2513,41320 Kč335,33 Kč
10010,36290 Kč1 036,29 Kč
2508,86540 Kč2 216,35 Kč
5007,94342 Kč3 971,71 Kč
1 0007,17152 Kč7 171,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,03866 Kč15 096,65 Kč
5 0005,87699 Kč29 384,95 Kč
7 5005,79608 Kč43 470,60 Kč
12 5005,70637 Kč71 329,62 Kč
17 5005,65398 Kč98 944,65 Kč
25 0005,60356 Kč140 089,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč