FXLN83xxQR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLN8361QR1

DigiKey Part Number
FXLN8361QR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FXLN8361QR1
Description
ACCELEROMETER 2-8G ANALOG 12QFN
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 8g 1.1kHz (X,Y), 600Hz (Z) 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±2g, 8g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
229 (±2g) ~ 57.25 (±8g)
Bandwidth
1.1kHz (X,Y), 600Hz (Z)
Output Type
Analog Voltage
Voltage - Supply
1.71V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.