FC0402E1320BBT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E50R0BST1

DigiKey Part Number
FC0402-50BWTR-ND - Tape & Reel (TR)
FC0402-50BWCT-ND - Cut Tape (CT)
FC0402-50BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0402E50R0BST1
Description
RES SMD 50 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E50R0BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.015" (0.38mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1023,38700 Kč233,87 Kč
2521,32800 Kč533,20 Kč
5019,90060 Kč995,03 Kč
10019,19130 Kč1 919,13 Kč
25018,18300 Kč4 545,75 Kč
50017,33258 Kč8 666,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,32280 Kč16 322,80 Kč
2 00016,21219 Kč32 424,38 Kč
5 00016,18783 Kč80 939,15 Kč
7 00015,91909 Kč111 433,63 Kč
10 00015,65257 Kč156 525,70 Kč
12 00015,52339 Kč186 280,68 Kč
Manufacturers Standard Package
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč