CSR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603FKR200

DigiKey Part Number
CSR0603FKR200TR-ND - Tape & Reel (TR)
CSR0603FKR200CT-ND - Cut Tape (CT)
CSR0603FKR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0603FKR200
Description
RES 0.2 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603FKR200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,05200 Kč30,52 Kč
252,62720 Kč65,68 Kč
502,44180 Kč122,09 Kč
1002,05870 Kč205,87 Kč
2501,95428 Kč488,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,56928 Kč1 569,28 Kč
2 0001,49192 Kč2 983,84 Kč
3 0001,41456 Kč4 243,68 Kč
5 0001,37945 Kč6 897,25 Kč
7 0001,33003 Kč9 310,21 Kč
10 0001,30561 Kč13 056,10 Kč
12 0001,21776 Kč14 613,12 Kč
24 0001,21302 Kč29 112,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč