AB468(-R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB468(-R)
AB468
AB468

AB468

DigiKey Part Number
AE10292-ND
Manufacturer
Manufacturer Product Number
AB468
Description
CONN DSUB ADAPTER DB25F DB9M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bag
Part Status
Active
Connector Style
Serial-Null Modem
Convert To (Adapter End)
D-Sub, 25 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
3 pcs - 1 Connector, 2 Jack Screws
Voltage Rating
300 V
Current Rating (Amps)
3 A
Housing Color
Orange
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1145,46000 Kč145,46 Kč
10123,52100 Kč1 235,21 Kč
30114,29433 Kč3 428,83 Kč
50110,24720 Kč5 512,36 Kč
100104,98270 Kč10 498,27 Kč
25098,41212 Kč24 603,03 Kč
50093,71712 Kč46 858,56 Kč
1 00089,24842 Kč89 248,42 Kč
2 50083,66819 Kč209 170,47 Kč
Manufacturers Standard Package
Unit Price without VAT:145,46000 Kč
Unit Price with VAT:176,00660 Kč