1909763-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1909763-1

DigiKey Part Number
A118077TR-ND - Tape & Reel (TR)
A118077CT-ND - Cut Tape (CT)
A118077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1909763-1
Description
CONN UMCC JACK STR 50OHM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1909763-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Ivory
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
0.24dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
109,32500 Kč93,25 Kč
258,73160 Kč218,29 Kč
508,31480 Kč415,74 Kč
1007,91480 Kč791,48 Kč
2507,41888 Kč1 854,72 Kč
5007,06438 Kč3 532,19 Kč
1 0006,72674 Kč6 726,74 Kč
2 5006,30548 Kč15 763,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,70430 Kč28 521,50 Kč
10 0005,43212 Kč54 321,20 Kč
15 0005,27903 Kč79 185,45 Kč
25 0005,09231 Kč127 307,75 Kč
35 0004,97299 Kč174 054,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč