2170088-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170088-2

DigiKey Part Number
A116143TR-ND - Tape & Reel (TR)
A116143CT-ND - Cut Tape (CT)
A116143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2170088-2
Description
CONN ZSFP+ RCPT 20POS SLD RA SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170088-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
zSFP+
Number of Positions
20
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,25000 Kč73,25 Kč
1062,18200 Kč621,82 Kč
2558,28320 Kč1 457,08 Kč
5055,49620 Kč2 774,81 Kč
10052,84390 Kč5 284,39 Kč
25049,53488 Kč12 383,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55044,51233 Kč24 481,78 Kč
1 10042,38857 Kč46 627,43 Kč
1 65041,19421 Kč67 970,45 Kč
2 75039,73750 Kč109 278,12 Kč
3 85038,85989 Kč149 610,58 Kč
Manufacturers Standard Package
Unit Price without VAT:73,25000 Kč
Unit Price with VAT:88,63250 Kč